RS PRO Non-Fused Terminal Block, 6-Way, 12AWG, 22 AWG Wire, 20A Screw

사용할 수 없음
RS는 더 이상 이 제품을 입고하지 않습니다.
RS 제품 번호:
234-4841
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Number of Ways

6

Product Type

Non-Fused Terminal Block

Current

20A

Wire Size

12AWG, 22AWG

Mount Type

Terminal Box

Fused

No

Material

Nylon

Voltage

450V

Pitch

21mm

Wire Protection

Yes

Cable CSA

4.5mm²

Termination Type

Screw

Minimum Operating Temperature

-5°C

Gender

Female

Enclosed

No

Maximum Operating Temperature

85°C

Hazardous Area Certification

No

Standards/Approvals

No

COO (Country of Origin):
IT

RS PRO 6 Way Non-Fused Terminal Block, 22 to 12 AWG, 20 A, Screw Down Terminals, Nylon, 450 V


This RS PRO terminal block enables you to safely and securely connect two or more wires and establish an uninterrupted electrical current between different circuits. Use it to ground and isolate wires to protect your components and prevent electrical shocks.

The cable grip ports ensure your wires stay in place and don't tangle so that you can neatly connect the outgoing cables to your components. Screw cable clamps firmly attach wires so that they don't come loose when the box is bumped or moved. The block is made from self-extinguishing polyamide (PA) which means that it can withstand temperatures of up to +125°C and will soon extinguish if ignited to prevent the spread of fires.

This terminal box is Restriction of Hazardous Substances (RoHS) certified and contains only minimal amounts of any hazardous materials. You can use this product for industrial, commercial and domestic purposes.

Features and Benefits


• Current rating of 20 A

• Not fused

• Nylon material

• Maximum operating temperature of +85°C

• Minimum operating temperature of -5°C

• Six ways

• Screw down termination method

• Terminal box type

• Voltage rating of 450 V

• Wire size of 22 to 12 AWG (American Wire Gauge)

관련된 링크들