Phoenix Contact BG/S Series Mounting Bracket

Subtotal (1 pack of 10 units)*

₩72,560.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 210 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
한팩당*
10 +₩7,256.00₩72,560.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
742-7109
제조사 부품 번호:
1201086
제조업체:
Phoenix Contact
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Phoenix Contact

Product Type

Mounting Bracket

Material

Steel

Series

BG/S

Colour

Silver

Standards/Approvals

No

Hazardous Area Certification

No

COO (Country of Origin):
DE

Phoenix Contact BG/S Series Mounting Bracket, For Use With DIN Rail Terminal Blocks, Steel - 1201086


This mounting bracket provides a robust solution for installation in electrical and automation settings. Specifically designed for DIN rail Terminal blocks, it features an angled structure that secures mounting at a precise 30° tilt. With Compact dimensions of 19.7mm in width and 87mm in length, this accessory is constructed from Durable steel, ensuring stability and longevity.

Features & Benefits


• Secures DIN rails at a 30° angle for optimal alignment

• Steel construction enhances long-term performance

• Designed for screw mounting to ensure a dependable installation

• Suitable for various Terminal Block accessories and applications

• Lightweight at approximately 42.98g for easy handling

• Supports efficient industrial mounting solutions

Applications


• Used for securely fixing DIN rails

• Ideal for electrical component installations

• Essential for various industrial automation projects

• Compatible with a wide range of Terminal Block setups

• Useful in mechanical assembly settings

Can it accommodate multiple DIN rail sizes?


Yes, it is designed to fit standard DIN rail sizes.

Will it remain stable in high-temperature environments?


It maintains structural integrity under various temperature conditions.

Is it simple to install with Basic tools?


Yes, standard screws facilitate straightforward installation.

관련된 링크들