Phoenix Contact AB/SS-M Series Mounting Bracket
- RS 제품 번호:
- 819-4500
- Distrelec 제품 번호:
- 304-45-855
- 제조사 부품 번호:
- 3025888
- 제조업체:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
₩70,640.00
재고있음
- 260 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 한팩당* |
|---|---|---|
| 10 + | ₩7,064.00 | ₩70,640.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 819-4500
- Distrelec 제품 번호:
- 304-45-855
- 제조사 부품 번호:
- 3025888
- 제조업체:
- Phoenix Contact
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Phoenix Contact | |
| Product Type | Mounting Bracket | |
| Material | Polyamide | |
| Series | AB/SS-M | |
| Colour | Grey | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Phoenix Contact | ||
Product Type Mounting Bracket | ||
Material Polyamide | ||
Series AB/SS-M | ||
Colour Grey | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
제외
- COO (Country of Origin):
- PL
Phoenix Contact Mounting Bracket, Single Position, Direct Mounting - AB/SS-M - 3025888
Keep your busbar firmly in its place with this mounting bracket from Phoenix Contact. It's designed to fit standard 3 x 10mm bars, so it's widely compatible. A retaining screw is included to give you a firm connection you can rely on. The housing of this bracket is MADE from sturdy polyamide, which is resistant to impact and abrasion for use in harsh industrial settings.
With an ambient operating temperature between -60°C and +105°C, this bracket can take the strain of harsh industrial conditions. When stored correctly, it also withstands up to 70% humidity, so it's Ideal for damp environments. With dimensions of 19.4 (W) x 23.4mm (L), this component is Compact and suitable for installation in tight spots. At 9.49g, it's also lightweight and puts minimal strain on your system.
Features & Benefits
• Comes in a pack of 10, so you won't run short in a hurry
• Neutral grey colour means it blends in with your setup
• Straight body orientation makes it simple to mount
• Polyamide housing is resistant to oil and fuel for safe use in factory settings
관련된 링크들
- Phoenix Contact AB3/SS Series Mounting Bracket
- Phoenix Contact AB-SK TOP INSULATED Series Mounting Bracket
- Phoenix Contact AB-SK 65-D Series Mounting Bracket
- Phoenix Contact AB-SK-D TOP Series Mounting Bracket
- Phoenix Contact AB-SK 65-D INSULATED Series Mounting Bracket
- Phoenix Contact AB-SK/E-NS 35 Series Mounting Bracket
- Phoenix Contact AB-SK-D TOP INSULATED Series Mounting Bracket
- Phoenix Contact Mounting Bracket