Phoenix Contact ATP-QTC Series Partition Plate
- RS 제품 번호:
- 627-4370
- Distrelec 제품 번호:
- 304-33-804
- 제조사 부품 번호:
- 3206209
- 제조업체:
- Phoenix Contact
대량 구매 할인 받기
125개 더 담고 3% 할인 받기
View bulk pricing optionsSubtotal (1 pack of 5 units)*
₩5,720.00
재고있음
- 1,820 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 한팩당* | 절감 |
|---|---|---|---|
| 5 - 120 | ₩1,144.00 | ₩5,720.00 | - |
| 125 + | ₩1,100.00 | ₩5,500.00 | 3% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 627-4370
- Distrelec 제품 번호:
- 304-33-804
- 제조사 부품 번호:
- 3206209
- 제조업체:
- Phoenix Contact
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Phoenix Contact | |
| Product Type | Partition Plate | |
| Material | Polyamide | |
| Series | ATP-QTC | |
| Colour | Grey | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Phoenix Contact | ||
Product Type Partition Plate | ||
Material Polyamide | ||
Series ATP-QTC | ||
Colour Grey | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
Phoenix Contact ATP-QTC Series Partition Plate, For DIN Rail Terminal Blocks - 3206209
This partition plate by Phoenix Contact in the ATP QTC series, is a Crucial component for DIN rail Terminal blocks. The partition plate offers exceptional quality and reliability, making it a VITAL accessory for industrial automation, electronics, electrical, and mechanical applications.
Features & Benefits
• Offers a flammability rating of UL 94 V0
• Suitable for a wide temperature range 60°C to 105°C
• Meets various fire protection standards for rail vehicles
• Environmental friendly use period is unlimited
• Multiple classifications for ease of identification
• Each packing unit contains 50 pieces for convenience
Applications
• Essential for creating organised connections with DIN Rail Terminal Blocks
• Ideal for use in automation, electronics, and electrical installations
• Ensures proper insulation and safety in mechanical setups
• Used for efficient cable management and organisation within control cabinets
Can it withstand high temperatures?
Yes, the partition plate is designed to operate in extreme temperatures ranging from -60°C to 105°C.
Will it fit all types of DIN rail Terminal blocks?
The partition plate is compatible with a wide range of DIN rail Terminal blocks for versatile usage.
Is it environmentally friendly?
Yes, the partition plate meets environmental standards, ensuring sustainable use without hazardous substances.
Can it be used in rail vehicle applications?
Yes, the partition plate complies with fire protection standards for rail vehicles, making it suitable for such applications.
How many pieces are included in each packing unit?
The packing unit contains 50 pieces of the partition plate for convenience during installations.
관련된 링크들
- Phoenix Contact ATP-QTC Series Partition Plate
- Phoenix Contact ATP-QTC QUATTRO Series Partition Plate for Use with DIN Rail Terminal Blocks
- Phoenix Contact ATP-QTTCB Series Partition Plate
- Phoenix Contact ATP-OTTA25 Series Partition Plate
- Phoenix Contact ATP-OTTA6 Series Partition Plate
- Phoenix Contact ATP-OTTA2.5 Series Partition Plate
- Phoenix Contact ATP-MBK Series Partition Plate
- Phoenix Contact ATP-UT-TWIN Series Partition Plate