Phoenix Contact ATP-OTTA2.5 Series Partition Plate

Subtotal (1 pack of 50 units)*

₩131,800.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 12월 15일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
한팩당*
50 +₩2,636.00₩131,760.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
803-3449
제조사 부품 번호:
0790572
제조업체:
Phoenix Contact
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Phoenix Contact

Product Type

Partition Plate

Material

Polyamide

Colour

Grey

Series

ATP-OTTA2.5

Standards/Approvals

No

Hazardous Area Certification

No

COO (Country of Origin):
DE

Bolt Connect Terminals


These Terminals will accept M4 (6mm2 csa type) or M6 (25mm2 csa type) crimp Terminal rings

Provision of a quick, secure connection is MADE possible by the hinged cover wings which hold the nut. When the wings are folded up, the bolt is ready to accept the ring terminal. Once on, the wings can be closed and the nuts actuated using a screwdriver.

The folding wings cover the live metal parts, including the insulated ring Terminal for shock prevention. They can also be marked for easy identification using the marker strip, stock no. 290-1191.

The screws are secured against loosening from vibration by concealed captive spring loaded spacers.

The universal foot allows mounting on both ’top-hat’ and ’G’ profile rail.

Note

The marker strip contains 100 blank markers (1 unit comes with 10 strips, each strip contains 10 blank markers totalling 100 blank markers). The height detailed for the Terminals relates to when the Terminal is fitted to 'G' section DIN rail (For 'Top Hat' rail the heights are 52mm and 64.5mm respectively)

관련된 링크들