3M 371 Series Terminal Plug, 4-Way, 20AWG, 26 AWG Wire, 3A IDC
- RS 제품 번호:
- 287-0607
- 제조사 부품 번호:
- 371083163
- 제조업체:
- 3M
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 받기
200개 더 담고 3% 할인 받기
View bulk pricing optionsSubtotal (1 Bag of 100 units)*
₩619,600.00
재고있음
- 100 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | Per Bag* | 절감 |
|---|---|---|---|
| 100 - 100 | ₩6,196.00 | ₩619,560.00 | - |
| 200 + | ₩6,008.00 | ₩600,780.00 | 3% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 287-0607
- 제조사 부품 번호:
- 371083163
- 제조업체:
- 3M
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | 3M | |
| Product Type | Terminal Plug | |
| Number of Ways | 4 | |
| Current | 3A | |
| Wire Size | 20AWG, 26AWG | |
| Mount Type | Cable | |
| Contact Material | Copper Alloy | |
| Material | Thermoplastic | |
| Pitch | 2mm | |
| Voltage | 32V | |
| Colour | Black | |
| Series | 371 | |
| Minimum Operating Temperature | -20°C | |
| Termination Type | IDC | |
| Gender | Male | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Contact Plating | Gold | |
| 모두 선택 | ||
|---|---|---|
브랜드 3M | ||
Product Type Terminal Plug | ||
Number of Ways 4 | ||
Current 3A | ||
Wire Size 20AWG, 26AWG | ||
Mount Type Cable | ||
Contact Material Copper Alloy | ||
Material Thermoplastic | ||
Pitch 2mm | ||
Voltage 32V | ||
Colour Black | ||
Series 371 | ||
Minimum Operating Temperature -20°C | ||
Termination Type IDC | ||
Gender Male | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- JP
The 3M mini-clamp plug serves as a standard connector for various small devices such as sensors, LEDs, and switches. It features easy, quick, and reliable Insulation Displacement Technology (IDC) termination using standard pliers. This connector offers significant time and labour savings, with only 10 seconds needed to terminate 4 wires, making it an efficient choice for various connection applications.
High number of mating cycles
Compact design saves space
Enables easy field termination
관련된 링크들
- 3M 371 Series Terminal Plug, 4-Way, 20AWG, 26 AWG Wire, 3A IDC
- 3M 373 Series Connector, 4-Way, 20AWG, 26 AWG Wire, 3A IDC
- RS PRO Type K Thermocouple 2m Length, 0.3mm Diameter → +600°C
- RS PRO Steel Perforated DIN Rail, Top Hat Compatible, 500mm x 35mm x 7.5mm
- 52104571 | Lapp Cable Gland Adaptor, M20 Exterior Thread, M16 Interior Thread, Nickel Plated Brass, SKINDICHT Series
- 515015-601 | Latching Push Button Switch, IP67, Panel Mount
- 6EP3334-8SB00-0AY0 | Siemens SITOP PSU8200 Switched Mode DIN Rail Power Supply, 120 → 230V ac ac Input, 24V dc dc Output, 10A Output,
- H3CR-A8 AC24-48/DC12-48 | Omron H3CR Series DIN Rail, Panel Mount Timer Relay, 12 → 48 V dc, 24 → 48V ac, 2-Contact, 0.05 s