3M 373 Series Connector, 4-Way, 20AWG, 26 AWG Wire, 3A IDC

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 받기

200개 더 담고 ₩36,800.00 할인 받기

View bulk pricing options

Subtotal (1 Bag of 100 units)*

₩607,400.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2027년 3월 15일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
Per Bag*
절감
100 - 100₩6,074.00₩607,400.00-
200 +₩5,890.00₩588,980.00₩36,800.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
287-0559
제조사 부품 번호:
7010402309
제조업체:
3M
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

3M

Number of Ways

4

Product Type

Connector

Current

3A

Wire Size

20AWG, 26AWG

Mount Type

Cable

Material

TPE

Contact Material

Copper Alloy

Pitch

2mm

Voltage

32V

Colour

Black

Series

373

Gender

Female

Termination Type

IDC

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

60°C

Hazardous Area Certification

No

Standards/Approvals

RoHS

Contact Plating

Gold

COO (Country of Origin):
JP
The 3M mini-clamp sockets are engineered to deliver reliable connections and cost-effective performance in I/O applications prevalent across various sensor control systems, including Factory Automation and Industrial Controls. These products offer several advantages, including a straightforward installation process that eliminates material debris or waste, labour-saving Insulation Displacement Technology (IDC) termination, easy assembly, and a design ensuring consistent quality and reliability, enhancing overall efficiency and functionality.

Easy, quick and reliable IDC termination using a standard pliers

Enables easy field termination

High number of mating cycles

Compact design saves board and panel space

관련된 링크들