3M 373 Series Connector, 4-Way, 20AWG, 26 AWG Wire, 3A IDC

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 받기

200개 더 담고 3% 할인 받기

View bulk pricing options

Subtotal (1 Bag of 100 units)*

₩453,800.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2027년 2월 15일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
Per Bag*
절감
100 - 100₩4,538.00₩453,820.00-
200 +₩4,400.00₩440,060.003%

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
287-0533
제조사 부품 번호:
7000007434
제조업체:
3M
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

3M

Number of Ways

4

Product Type

Connector

Current

3A

Wire Size

20AWG, 26AWG

Mount Type

Panel

Material

TPE

Contact Material

Copper Alloy

Pitch

2mm

Voltage

32V

Series

373

Colour

Black

Minimum Operating Temperature

-20°C

Termination Type

IDC

Gender

Female

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS

Hazardous Area Certification

No

Contact Plating

Gold

COO (Country of Origin):
JP
The 3M mini-clamp sockets are engineered to deliver reliable connections and cost-effective performance in I/O applications prevalent across various sensor control systems, including Factory Automation and Industrial Controls. These products offer several advantages, including a straightforward installation process that eliminates material debris or waste, labour-saving Insulation Displacement Technology (IDC) termination, easy assembly, and a design ensuring consistent quality and reliability, enhancing overall efficiency and functionality.

Easy, quick and reliable IDC termination using a standard pliers

Enables easy field termination

High number of mating cycles

Compact design saves board and panel space

관련된 링크들