3M 373 Series Connector, 4-Way, 20AWG, 26 AWG Wire, 3A IDC
- RS 제품 번호:
- 287-0529
- 제조사 부품 번호:
- 7000007432
- 제조업체:
- 3M
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 받기
200개 더 담고 ₩27,600.00 할인 받기
View bulk pricing optionsSubtotal (1 Bag of 100 units)*
₩453,800.00
일시적 품절
- 2027년 2월 15일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | Per Bag* | 절감 |
|---|---|---|---|
| 100 - 100 | ₩4,538.00 | ₩453,820.00 | - |
| 200 + | ₩4,400.00 | ₩440,060.00 | ₩27,600.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 287-0529
- 제조사 부품 번호:
- 7000007432
- 제조업체:
- 3M
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | 3M | |
| Number of Ways | 4 | |
| Product Type | Connector | |
| Current | 3A | |
| Wire Size | 20AWG, 26AWG | |
| Mount Type | Panel | |
| Contact Material | Copper Alloy | |
| Material | TPE | |
| Voltage | 32V | |
| Pitch | 2mm | |
| Series | 373 | |
| Colour | Black | |
| Minimum Operating Temperature | -20°C | |
| Termination Type | IDC | |
| Gender | Female | |
| Maximum Operating Temperature | 60°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Contact Plating | Gold | |
| 모두 선택 | ||
|---|---|---|
브랜드 3M | ||
Number of Ways 4 | ||
Product Type Connector | ||
Current 3A | ||
Wire Size 20AWG, 26AWG | ||
Mount Type Panel | ||
Contact Material Copper Alloy | ||
Material TPE | ||
Voltage 32V | ||
Pitch 2mm | ||
Series 373 | ||
Colour Black | ||
Minimum Operating Temperature -20°C | ||
Termination Type IDC | ||
Gender Female | ||
Maximum Operating Temperature 60°C | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- JP
The 3M mini-clamp sockets are engineered to deliver reliable connections and cost-effective performance in I/O applications prevalent across various sensor control systems, including Factory Automation and Industrial Controls. These products offer several advantages, including a straightforward installation process that eliminates material debris or waste, labour-saving Insulation Displacement Technology (IDC) termination, easy assembly, and a design ensuring consistent quality and reliability, enhancing overall efficiency and functionality.
Easy, quick and reliable IDC termination using a standard pliers
Enables easy field termination
High number of mating cycles
Compact design saves board and panel space
관련된 링크들
- 3M 373 Series Connector, 4-Way, 20AWG, 26 AWG Wire, 3A IDC
- 3M 371 Series Terminal Plug, 4-Way, 20AWG, 26 AWG Wire, 3A IDC
- BD-02PMMS-LC7001 | Amphenol Industrial Circular Connector, 2 Contacts, Panel Mount, Plug, Male, IP67, Ceres Series
- RS PRO Steel Perforated DIN Rail, Top Hat Compatible, 500mm x 35mm x 7.5mm
- RS PRO Type K Thermocouple 2m Length, 0.3mm Diameter → +600°C
- 52104571 | Lapp Cable Gland Adaptor, M20 Exterior Thread, M16 Interior Thread, Nickel Plated Brass, SKINDICHT Series
- 515015-601 | Latching Push Button Switch, IP67, Panel Mount
- 6EP3334-8SB00-0AY0 | Siemens SITOP PSU8200 Switched Mode DIN Rail Power Supply, 120 → 230V ac ac Input, 24V dc dc Output, 10A Output,