Ideal Industries 30-08 Series Connector, 5-Way, 12AWG, 24 AWG Wire, 32A Push-in
- RS 제품 번호:
- 285-7536
- 제조사 부품 번호:
- 30-087
- 제조업체:
- Ideal Industries
사용할 수 없음
RS는 더 이상 이 제품을 입고하지 않습니다.
- RS 제품 번호:
- 285-7536
- 제조사 부품 번호:
- 30-087
- 제조업체:
- Ideal Industries
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Ideal Industries | |
| Number of Ways | 5 | |
| Product Type | Connector | |
| Current | 32A | |
| Wire Size | 12AWG, 24AWG | |
| Material | Polycarbonate | |
| Voltage | 600V | |
| Series | 30-08 | |
| Colour | Grey | |
| Termination Type | Push-in | |
| Enclosed | Yes | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | BS 7671:2018 (18th Edition), UKCA, IEC 60998-1, CE, IEC 60998-2-2, ENEC, UL | |
| Hazardous Area Certification | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Ideal Industries | ||
Number of Ways 5 | ||
Product Type Connector | ||
Current 32A | ||
Wire Size 12AWG, 24AWG | ||
Material Polycarbonate | ||
Voltage 600V | ||
Series 30-08 | ||
Colour Grey | ||
Termination Type Push-in | ||
Enclosed Yes | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals BS 7671:2018 (18th Edition), UKCA, IEC 60998-1, CE, IEC 60998-2-2, ENEC, UL | ||
Hazardous Area Certification No | ||
제외
- COO (Country of Origin):
- JP
Push-In Wire Connectors 5 ports - grey
IDEAL® Push-In Connectors help you easily and quickly connect solid and stranded wire. Simply push conductors in — the low insertion force makes it easy. connectors include color-coding for quick identification and clear housing enabling visual verification of work. Their compact size and ergonomic design make them perfect for lighting installations, prefab wiring systems, as well as any branch circuitry wiring applications where a traditional twist-on wire connector would be used.
Fits any combination of 0.75mm2 - 4.0mm2 solid or 1.5mm2 - 2.5mm2 stranded (≤ 7 strands) copper conductors or tin-bonded flexible wire
Low insertion force for fast and easy connections
Ergonomic, easy to grip design
Compact size perfect for installations with limited space
Tough, clear shell gives visual verification of your connection
Colour coded for easy identification
BS 7671:2008 (18th Edition) compliant/CE and UL approved
Conform to EN 60998-1 and EN 60998-2-2 connecting device standards
cULus/E5238, CSA LR9706, CE, UKCA
관련된 링크들
- Ideal Industries 30-08 Series Connector, 6-Way, 12AWG, 24 AWG Wire, 32A Push-in
- Ideal Industries 30-50 Series Connector, 12AWG, 24 AWG Wire, 32A Push-in
- Ideal Industries 30-09 Series Connector, 8-Way, 12AWG, 24 AWG Wire, 32A Push-in
- Ideal Industries Gen II Lever Series Connector, 12AWG, 24 AWG Wire, 32A Push-in
- Ideal Industries 30-10 Series Connector, 2-Way, 12AWG Wire, 32A Push-in
- Ideal Industries 30-10 Series Connector, 4-Way, 12AWG Wire, 32A Push-in
- Ideal Industries 30-10 Series Connector, 3-Way, 12AWG Wire, 32A Push-in
- Ideal Industries Gen II Lever Series Connector, 2-Way, 12AWG, 24 AWG Wire, 32A Push-in