WAGO 826 Series Terminal Block, 1-Way, 12AWG, 28 AWG Wire, 32A Cage Clamp
- RS 제품 번호:
- 279-1715
- 제조사 부품 번호:
- 826-160/000-016
- 제조업체:
- WAGO
Subtotal (1 Box of 25 units)*
₩204,300.00
일시적 품절
- 2027년 2월 15일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Box(es) | Per Box | 한팩당* |
|---|---|---|
| 1 + | ₩204,300.00 | ₩8,172.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 279-1715
- 제조사 부품 번호:
- 826-160/000-016
- 제조업체:
- WAGO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | WAGO | |
| Product Type | Terminal Block | |
| Number of Ways | 1 | |
| Current | 32A | |
| Wire Size | 12AWG, 28AWG | |
| Mount Type | Feed Through | |
| Contact Material | Copper | |
| Material | Polyamide 66 | |
| Voltage | 300V | |
| Colour | Yellow, Green | |
| Cable CSA | 12AWG | |
| Series | 826 | |
| Termination Type | Cage Clamp | |
| Minimum Operating Temperature | -35°C | |
| Maximum Operating Temperature | 60°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Contact Plating | Tin | |
| 모두 선택 | ||
|---|---|---|
브랜드 WAGO | ||
Product Type Terminal Block | ||
Number of Ways 1 | ||
Current 32A | ||
Wire Size 12AWG, 28AWG | ||
Mount Type Feed Through | ||
Contact Material Copper | ||
Material Polyamide 66 | ||
Voltage 300V | ||
Colour Yellow, Green | ||
Cable CSA 12AWG | ||
Series 826 | ||
Termination Type Cage Clamp | ||
Minimum Operating Temperature -35°C | ||
Maximum Operating Temperature 60°C | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
Contact Plating Tin | ||
The WAGO Feedthrough terminal blocks comes with screwdriver actuated CAGE CLAMP on both sides. It has pin spacing of 7 mm.
Easy, tool free installation
Direct ground contact with enclosure panel
Test ports available on both sides
관련된 링크들
- WAGO 826 Series Terminal Block, 1-Way, 12AWG, 28 AWG Wire, 32A Cage Clamp
- WAGO 826 Series Feed Through Terminal Block, 1-Way, 12AWG, 28 AWG Wire, 32A Cage Clamp
- WAGO 826 Series Terminal Block, 2-Way, 12AWG, 28 AWG Wire, 32A Cage Clamp
- WAGO 826 Series Terminal Block, 12-Way, 12AWG, 28 AWG Wire, 32A Cage Clamp
- WAGO 826 Series Terminal Block, 10-Way, 12AWG, 28 AWG Wire, 32A Cage Clamp
- WAGO 826 Series Terminal Block, 9-Way, 12AWG, 28 AWG Wire, 32A Cage Clamp
- WAGO 826 Series Terminal Block, 6-Way, 12AWG, 28 AWG Wire, 32A Cage Clamp
- WAGO 826 Series Terminal Block, 8-Way, 12AWG, 28 AWG Wire, 32A Cage Clamp