WAGO 826 Series Terminal Block, 12-Way, 12AWG, 28 AWG Wire, 32A Cage Clamp

Subtotal (1 Box of 10 units)*

₩1,026,000.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2027년 2월 15일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Box(es)
Per Box
한팩당*
1 +₩1,026,000.00₩102,600.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
279-1728
제조사 부품 번호:
826-172
제조업체:
WAGO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

WAGO

Product Type

Terminal Block

Number of Ways

12

Current

32A

Wire Size

12AWG, 28AWG

Mount Type

Feed Through

Contact Material

Copper

Material

Polyamide 66

Voltage

300V

Series

826

Cable CSA

12AWG

Colour

Grey

Minimum Operating Temperature

-35°C

Termination Type

Cage Clamp

Maximum Operating Temperature

60°C

Hazardous Area Certification

No

Standards/Approvals

RoHS

Contact Plating

Tin

The WAGO Feedthrough terminal block is designed for conductor to conductor connections. It can accommodate plate thickness ranging from 1 to 4 mm and is suitable for conductors with a cross section of 4 mm². The pin spacing is 7 mm, and the terminal block has a 12 pole configuration, providing 12 connection points. It uses the CAGE CLAMP connection technology. It is identified by its grey color.

RoHS compliant

V0 flammability class per UL94

Easy and tool free installation

Direct ground contact with enclosure

Test ports available on both sides

관련된 링크들