WAGO 243 MICRO PUSH WIRE Series Junction Box Connector, 24AWG Wire, 6A Push-in
- RS 제품 번호:
- 247-5867
- 제조사 부품 번호:
- 243-144
- 제조업체:
- WAGO
Subtotal (1 pack of 100 units)*
₩55,200.00
재고있음
- 600 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 한팩당* |
|---|---|---|
| 100 + | ₩552.00 | ₩55,120.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 247-5867
- 제조사 부품 번호:
- 243-144
- 제조업체:
- WAGO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | WAGO | |
| Product Type | Junction Box Connector | |
| Current | 6A | |
| Wire Size | 24AWG | |
| Material | Copper | |
| Voltage | 100V | |
| Series | 243 MICRO PUSH WIRE | |
| Colour | Transparent | |
| Termination Type | Push-in | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | CSA C22.2, EN 60664, ROHS, EN 60998, CE | |
| 모두 선택 | ||
|---|---|---|
브랜드 WAGO | ||
Product Type Junction Box Connector | ||
Current 6A | ||
Wire Size 24AWG | ||
Material Copper | ||
Voltage 100V | ||
Series 243 MICRO PUSH WIRE | ||
Colour Transparent | ||
Termination Type Push-in | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals CSA C22.2, EN 60664, ROHS, EN 60998, CE | ||
- COO (Country of Origin):
- DE
The WAGO micro push wire connector for junction boxes and for solid conductors, 0.8 mm ø.
Micro push wire connector for junction boxes
For solid conductors
0.8 mm ø
4-conductor
Transparent housing
Light gray color cover
Surrounding air temperature is 60°C
Transparent
관련된 링크들
- WAGO 243 MICRO PUSH WIRE Series Junction Box Connector, 4-Way, 20AWG, 22 AWG Wire, 6A Push-in
- WAGO 243 MICRO PUSH WIRE Series Junction Box Connector, 8-Way, 20AWG, 22 AWG Wire, 6A Push-in
- WAGO 243 Series Junction Box Connector, 4-Way, 18AWG, 22 AWG Wire, 6A Push Wire
- WAGO 243 Series Mounting Carrier for Use with 243 MICRO PUSH WIRE Series Connectors
- WAGO 2273 COMPACT PUSH WIRE Series Junction Box Connector, 3-Way, 16AWG, 20 AWG Wire, 24A Push Wire
- WAGO 773 PUSH WIRE Series Junction Box Connector, 3-Way, 10AWG, 14 AWG Wire, 41A Push-in
- WAGO 2273 COMPACT PUSH WIRE Series Junction Box Connector, 4-Way, 16AWG, 20 AWG Wire, 24A Push-in
- WAGO 2273 COMPACT PUSH WIRE Series Junction Box Connector, 8-Way, 16AWG, 20 AWG Wire, 24A Push-in