Omron XW5T Series DIN Rail Terminal Block, 2-Way, 12AWG Wire, 50A Push-in

현재 이용 불가
이 품목의 재입고 여부는 알 수 없으며 제조업체에서 단종되고 있습니다.
RS 제품 번호:
215-4061
제조사 부품 번호:
XW5T-S4.0-FU6
제조업체:
Omron
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Omron

Number of Ways

2

Product Type

DIN Rail Terminal Block

Current

50A

Wire Size

12AWG

Mount Type

Cable

Fused

No

Material

Polyamide

Contact Material

Polyamide

Voltage

1kV

Colour

Dark Grey

Cable CSA

4mm²

Series

XW5T

Wire Protection

No

Gender

Female

Termination Type

Push-in

Minimum Operating Temperature

-40°C

Enclosed

No

Maximum Operating Temperature

60°C

Hazardous Area Certification

IEC 60947-7-1

Standards/Approvals

No

The Omron DIN rail terminal blocks are the most numerous, space consuming components in control panels. The unique push-in plus technology is used to reduce wiring time by up to 60%,moreover with a range from 1mm2 to 4mm2 portfolio is suitable for all common applications.

Wiring possible with stranded wires

Easy wiring and easy to insert

Unique technology

관련된 링크들