Omron XW5G Series DIN Rail Terminal Block, 2-Way, 6AWG Wire, 17.5A Push-in

Subtotal (1 unit)*

₩34,760.00

Add to Basket
수량 선택 또는 입력
마지막 RS 재고
  • 최종적인 5 개 unit(s)이 배송 준비 됨
수량
한팩당
1 +₩34,760.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
215-4045
제조사 부품 번호:
XW5G-S16-1.1-1
제조업체:
Omron
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Omron

Number of Ways

2

Product Type

DIN Rail Terminal Block

Current

17.5A

Wire Size

6AWG

Mount Type

Cable

Fused

No

Material

Polyamide

Contact Material

Polyamide

Voltage

500V

Colour

Green, Yellow

Wire Protection

No

Series

XW5G

Cable CSA

16mm²

Minimum Operating Temperature

-40°C

Termination Type

Push-in

Gender

Female

Maximum Operating Temperature

60°C

Enclosed

No

Hazardous Area Certification

No

Standards/Approvals

No

The Omron DIN rail terminal blocks are the most numerous, space consuming components in control panels. The unique push-in plus technology is used to reduce wiring time by up to 60%,moreover with a range from 1mm2 to 4mm2 portfolio is suitable for all common applications.

Wiring possible with stranded wires

Easy wiring and easy to insert

Unique technology

관련된 링크들