Phoenix Contact PTRV Series Non-Fuse DIN Rail Terminal Push-in
- RS 제품 번호:
- 201-5560
- 제조사 부품 번호:
- 3270123
- 제조업체:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
₩215,000.00
제조사가 재고 비축중
- 2026년 12월 14일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 한팩당* |
|---|---|---|
| 10 + | ₩21,500.00 | ₩215,000.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 201-5560
- 제조사 부품 번호:
- 3270123
- 제조업체:
- Phoenix Contact
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Phoenix Contact | |
| Product Type | Non-Fuse DIN Rail Terminal | |
| Fused | No | |
| Voltage | 250V | |
| Cable CSA | 0.14mm², 2.5mm² | |
| Colour | Grey | |
| Series | PTRV | |
| Minimum Operating Temperature | -60°C | |
| Termination Type | Push-in | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | CSA, cUL, cULus, DNV GL, EAC, IEC 60947-7-1, IECEE CB, KEMA-KEUR, UL | |
| Hazardous Area Certification | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Phoenix Contact | ||
Product Type Non-Fuse DIN Rail Terminal | ||
Fused No | ||
Voltage 250V | ||
Cable CSA 0.14mm², 2.5mm² | ||
Colour Grey | ||
Series PTRV | ||
Minimum Operating Temperature -60°C | ||
Termination Type Push-in | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals CSA, cUL, cULus, DNV GL, EAC, IEC 60947-7-1, IECEE CB, KEMA-KEUR, UL | ||
Hazardous Area Certification No | ||
The Phoenix Contact PTRV grey marshalling panel has 2.3mm test connection that enables testing between the conductors with test pins commonly used in the industry. The colour of connection element is yellow and it has 16 connections.
Tool-free wiring in a confined space
Individual colour assignment of cable and terminal point to ensure error-free, safe operation
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
관련된 링크들
- Phoenix Contact 3270233 PTRV Series Non-Fuse DIN Rail Terminal Grey, 0.14mm², 2.5 mm², 8-Level, Push-in
- Phoenix Contact PTRV Series DIN Rail Terminal Block Push-in
- Phoenix Contact 2-Way DIN Rail Non-Fuse DIN Rail Terminal, 0.2mm², 6 mm², 24AWG Wire, Push-in, Polyamide Housing
- Phoenix Contact PTPOWER 35 Series Non-Fuse DIN Rail Terminal Screw
- Phoenix Contact PTPOWER 150 Series Non-Fuse DIN Rail Terminal Screw
- Phoenix Contact PTPOWER 50 Series Non-Fuse DIN Rail Terminal Screw
- Phoenix Contact PTPOWER 185 Series Non-Fuse DIN Rail Terminal Screw
- Phoenix Contact PTPOWER 95 Series Non-Fuse DIN Rail Terminal Screw