Phoenix Contact PTPOWER 50 Series Non-Fuse DIN Rail Terminal Screw
- RS 제품 번호:
- 201-4131
- 제조사 부품 번호:
- 3260056
- 제조업체:
- Phoenix Contact
Subtotal (1 pack of 2 units)*
₩333,580.00
재고있음
- 추가로 2026년 11월 16일 부터 6 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 한팩당* |
|---|---|---|
| 2 + | ₩166,790.00 | ₩333,580.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 201-4131
- 제조사 부품 번호:
- 3260056
- 제조업체:
- Phoenix Contact
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Phoenix Contact | |
| Product Type | Non-Fuse DIN Rail Terminal | |
| Fused | No | |
| Voltage | 1500V ac | |
| Colour | Yellow, Grey, Blue, Black | |
| Cable CSA | 10mm², 70mm² | |
| Series | PTPOWER 50 | |
| Termination Type | Screw | |
| Minimum Operating Temperature | -60°C | |
| Maximum Operating Temperature | 105°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | UL, IEC 60947-7-1, EAC, DNV GL, cULus, cUL, CSA, Bureau Veritas | |
| 모두 선택 | ||
|---|---|---|
브랜드 Phoenix Contact | ||
Product Type Non-Fuse DIN Rail Terminal | ||
Fused No | ||
Voltage 1500V ac | ||
Colour Yellow, Grey, Blue, Black | ||
Cable CSA 10mm², 70mm² | ||
Series PTPOWER 50 | ||
Termination Type Screw | ||
Minimum Operating Temperature -60°C | ||
Maximum Operating Temperature 105°C | ||
Hazardous Area Certification No | ||
Standards/Approvals UL, IEC 60947-7-1, EAC, DNV GL, cULus, cUL, CSA, Bureau Veritas | ||
- COO (Country of Origin):
- TR
The Phoenix high current terminal block has quick and easy connection which is possible through large conductors. The terminal block is characterized by the system features of the CLIPLINE complete system and by easy and tool-free wiring of conductors with ferrules or solid conductors.
Time and space saving
Degree of pollution 3
Overvoltage category III
Insulating material group I
Ambient temperature -60 °C to 85 °C.
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
관련된 링크들
- Phoenix Contact PTPOWER 35 Series Non-Fuse DIN Rail Terminal Screw
- Phoenix Contact PTPOWER 150 Series Non-Fuse DIN Rail Terminal Screw
- Phoenix Contact PTPOWER 50 Series Non-Fuse DIN Rail Terminal Screw
- Phoenix Contact PTPOWER 185 Series Non-Fuse DIN Rail Terminal Screw
- Phoenix Contact PTPOWER 95 Series Non-Fuse DIN Rail Terminal Screw
- Phoenix Contact 3260069 PTPOWER 50 Series Non-Fuse DIN Rail Terminal Orange, 10mm², 70 mm², 1-Level, Screw
- Phoenix Contact 1054726 PTPOWER 185 Series Non-Fuse DIN Rail Terminal Blue, 185mm², 95 mm², 1-Level, Screw
- Phoenix Contact 3260109 PTPOWER 95 Series Non-Fuse DIN Rail Terminal Grey, 25mm², 95 mm², 1-Level, Screw