Phoenix Contact PTV Series Feed Through Terminal Block Push-in

Subtotal (1 pack of 10 units)*

₩39,020.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 09일 부터 110 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
한팩당*
10 +₩3,902.00₩39,020.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
188-1747
제조사 부품 번호:
1079006
제조업체:
Phoenix Contact
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Phoenix Contact

Product Type

Feed Through Terminal Block

Voltage

800V

Pitch

5.2mm

Series

PTV

Colour

Blue

Termination Type

Push-in

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

105°C

Hazardous Area Certification

IECEx/ATEX

Standards/Approvals

IEC 60947-7-1

COO (Country of Origin):
CN

Phoenix Contact Grey Feed-Through Modular Terminal Block, Blue, 26 to 12 AWG - PTV 2.5-QUATTRO BU - 1079006


Use this Compact feed-through Terminal box from Phoenix Contact to easily join two conductors. It provides direct and speedy connection technology and lets you arrange your wiring clearly.

The lateral routing on the Terminal Block helps with the easy identification and marking of conductors. Its joining system is simple to understand and able to achieve extremely high-quality connections for maximum system reliability. Excellent mechanical safety is delivered by the unit's push-in technology, which calls for up to 50% lower conductor insertion force.

This Terminal block's push-in connections create high-grade, gas-tight joins that remain unaffected by even aggressive atmospheres. This makes it suitable for harsh industrial environments – such as the petrochemical and shipbuilding industries – where moisture and corrosive gases could be present.

• Voltage rating of 800 V

• Current rating of 28 A

• Blue, single-level Terminal Block

• Robust polyamide housing that stands up well to wear

• Flame retardant to prevent the risk of fire

• Wire size of 26 to 12 AWG (American Wire Gauge), and 26 to 14 AWG

• Cable CSA (cross-sectional area) of 0.14 mm² to 2.5 mm² and 0.14 mm² to 4 mm²

Note

The PTV series of Terminal blocks feature vertical cable insertion. This lateral cable orientation also prevents the cable from bending.

관련된 링크들