Phoenix Contact PTV Series Feed Through Terminal Block Push-in
- RS 제품 번호:
- 188-1744
- 제조사 부품 번호:
- 1078971
- 제조업체:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
₩27,600.00
재고있음
- 추가로 2026년 11월 09일 부터 20 개 단위 배송
- 추가로 2026년 11월 13일 부터 50 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 한팩당* |
|---|---|---|
| 10 + | ₩2,760.00 | ₩27,600.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 188-1744
- 제조사 부품 번호:
- 1078971
- 제조업체:
- Phoenix Contact
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Phoenix Contact | |
| Product Type | Feed Through Terminal Block | |
| Pitch | 5.2mm | |
| Voltage | 800V | |
| Series | PTV | |
| Colour | Blue | |
| Minimum Operating Temperature | -60°C | |
| Termination Type | Push-in | |
| Maximum Operating Temperature | 105°C | |
| Hazardous Area Certification | IECEx/ATEX | |
| Standards/Approvals | IEC 60947-7-1 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Phoenix Contact | ||
Product Type Feed Through Terminal Block | ||
Pitch 5.2mm | ||
Voltage 800V | ||
Series PTV | ||
Colour Blue | ||
Minimum Operating Temperature -60°C | ||
Termination Type Push-in | ||
Maximum Operating Temperature 105°C | ||
Hazardous Area Certification IECEx/ATEX | ||
Standards/Approvals IEC 60947-7-1 | ||
- COO (Country of Origin):
- CN
Phoenix Contact Blue Feed-Through Terminal Block, 26 to 12 AWG - PTV 2.5-TWIN BU - 1078971
Join two conductors easily with this feed-through Terminal Block from Phoenix Contact. Its universal connection technology accepts conductors across a wide diameter range, which makes the unit versatile and user-friendly.
The Terminal Block features Phoenix Contact's characteristic Compact design for maximum packing efficiency. As it's bridgeable, the unit is easily combined with other units of this type. Innovative push-in connectors ensure highly stable wire joins that have been tested for maximum shock and vibration resistance. Its lateral conductor entry points let you clearly see and easily access your wiring. High-quality, hard-faced copper alloy contacts ensure minimal resistance for maximum current transfer.
Due to the robust nature of this component, it's suitable to use in demanding energy supply, transportation technology and process engineering applications. It meets Underwriters' Laboratories (UL) 94 V-0 safety standards for flammable plastics, so you can be confident it won't pose a fire hazard.
• Voltage rating of 800 V
• Current rating of 28 A
• Blue, single-level Terminal Block
• Strong polyamide housing for enhanced service life
• Wire size of 26 to 12 AWG (American wire gauge), and 26 to 14 AWG
• Cable CSA (cross-sectional area) of 0.14 mm² to 2.5 mm² and 0.14 mm² to 4 mm²
Note
The PTV series of Terminal blocks feature vertical cable insertion. This lateral cable orientation also prevents the cable from bending.
관련된 링크들
- Phoenix Contact PTV Series Feed Through Terminal Block Push-in
- Phoenix Contact 1078960 PTV Series Feed Through Terminal Block Grey, 1-Level, Push-in, IECEx/ATEX
- Phoenix Contact 1078966 PTV Series Feed Through Terminal Block Grey, 1-Level, Push-in, IECEx/ATEX
- Phoenix Contact 1078962 PTV Series Feed Through Terminal Block Blue, 1-Level, Push-in, IECEx/ATEX
- Phoenix Contact 1078999 PTV Series Feed Through Terminal Block Grey, 1-Level, Push-in, IECEx/ATEX
- Phoenix Contact 1291498 PTV Series Feed Through Terminal Block Green, 2.5mm², 1-Level, Push-in
- Phoenix Contact 1291478 PTV Series Feed Through Terminal Block Red, 2.5mm², 1-Level, Push-in
- Phoenix Contact 1291502 PTV Series Feed Through Terminal Block Orange, 2.5mm², 1-Level, Push-in