Weidmüller ZDU Series Standard Terminal Block, 2-Way, 14AWG, 4 AWG Wire, 68A Tension-Clamp Termination
- RS 제품 번호:
- 577-947
- Distrelec 제품 번호:
- 304-65-799
- 제조사 부품 번호:
- 1745240000
- 제조업체:
- Weidmüller
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
Subtotal (1 pack of 25 units)*
₩548,260.00
재고있음
- 1 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
팩 | 한팩당 | 한팩당* |
|---|---|---|
| 1 + | ₩548,260.00 | ₩21,930.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 577-947
- Distrelec 제품 번호:
- 304-65-799
- 제조사 부품 번호:
- 1745240000
- 제조업체:
- Weidmüller
사양
제정법과 컴플라이언스
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Weidmüller | |
| Product Type | Standard Terminal Block | |
| Number of Ways | 2 | |
| Current | 68A | |
| Wire Size | 14AWG, 4AWG | |
| Mount Type | DIN Rail | |
| Material | Wemid | |
| Voltage | 690V | |
| Pitch | 12.1mm | |
| Cable CSA | 1.5mm², 16mm² | |
| Series | ZDU | |
| Colour | Blue | |
| Minimum Operating Temperature | -50°C | |
| Termination Type | Tension-Clamp Termination | |
| Maximum Operating Temperature | 120°C | |
| Standards/Approvals | ATEX, IECEX, UKCA, RoHS, CSA, IEC 60947-1, UL | |
| Hazardous Area Certification | ATEX, IECEx | |
| 모두 선택 | ||
|---|---|---|
브랜드 Weidmüller | ||
Product Type Standard Terminal Block | ||
Number of Ways 2 | ||
Current 68A | ||
Wire Size 14AWG, 4AWG | ||
Mount Type DIN Rail | ||
Material Wemid | ||
Voltage 690V | ||
Pitch 12.1mm | ||
Cable CSA 1.5mm², 16mm² | ||
Series ZDU | ||
Colour Blue | ||
Minimum Operating Temperature -50°C | ||
Termination Type Tension-Clamp Termination | ||
Maximum Operating Temperature 120°C | ||
Standards/Approvals ATEX, IECEX, UKCA, RoHS, CSA, IEC 60947-1, UL | ||
Hazardous Area Certification ATEX, IECEx | ||
제외
- COO (Country of Origin):
- CZ
관련된 링크들
- Weidmüller ZDU Series Standard Terminal Block, 2-Way, 14AWG, 4 AWG Wire, 68A Tension-Clamp Termination
- Weidmüller ZDU Series Standard Terminal Block, 2-Way, 12AWG, 26 AWG Wire, 24A Tension-Clamp Termination
- Weidmüller ZDU Series Standard Terminal Block, 4-Way, 12AWG, 26 AWG Wire, 24A Tension-Clamp Termination
- Weidmüller ZDK Series Standard Terminal Block, 2-Way, 12AWG, 26 AWG Wire, 300A Tension-Clamp Termination
- Weidmüller ZDUB Series Standard Terminal Block, 2-Way, 12AWG, 26 AWG Wire, 300A Tension-Clamp Termination
- Weidmüller ZDUB Series Standard Terminal Block, 2-Way, 12AWG, 26 AWG Wire, 21A Tension-Clamp Termination
- Weidmüller ZDUA Series Standard Terminal Block, 2-Way, 12AWG, 26 AWG Wire, 2A Tension-Clamp Termination
- Weidmüller ZDU Series DIN Rail Terminal Block Blue, 4mm², 1-Level, Tension-Clamp Termination, IECEx, ATEX