Weidmüller ZDU Series Standard Terminal Block, 2-Way, 12AWG, 26 AWG Wire, 24A Tension-Clamp Termination
- RS 제품 번호:
- 577-912
- 제조사 부품 번호:
- 1636780000
- 제조업체:
- Weidmüller
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 받기
5개 더 담고 7% 할인 받기
View bulk pricing optionsSubtotal (1 Bag of 5 units)*
₩10,340.00
재고있음
- 19 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Bag(s) | Per Bag | 한팩당* | 절감 |
|---|---|---|---|
| 1 - 4 | ₩10,340.00 | ₩2,068.00 | - |
| 5 + | ₩9,520.00 | ₩1,904.00 | 7% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 577-912
- 제조사 부품 번호:
- 1636780000
- 제조업체:
- Weidmüller
사양
제정법과 컴플라이언스
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Weidmüller | |
| Product Type | Standard Terminal Block | |
| Number of Ways | 2 | |
| Current | 24A | |
| Wire Size | 12AWG, 26AWG | |
| Mount Type | DIN Rail | |
| Material | Wemid | |
| Voltage | 80V | |
| Pitch | 3.5mm | |
| Series | ZDU | |
| Cable CSA | 0.5mm², 2.5mm² | |
| Colour | Orange | |
| Termination Type | Tension-Clamp Termination | |
| Minimum Operating Temperature | -60°C | |
| Maximum Operating Temperature | 130°C | |
| Hazardous Area Certification | ATEX, IECEx | |
| Standards/Approvals | UL, IECEX, RoHS, UKCA, ATEX, CSA, IEC 60947-1 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Weidmüller | ||
Product Type Standard Terminal Block | ||
Number of Ways 2 | ||
Current 24A | ||
Wire Size 12AWG, 26AWG | ||
Mount Type DIN Rail | ||
Material Wemid | ||
Voltage 80V | ||
Pitch 3.5mm | ||
Series ZDU | ||
Cable CSA 0.5mm², 2.5mm² | ||
Colour Orange | ||
Termination Type Tension-Clamp Termination | ||
Minimum Operating Temperature -60°C | ||
Maximum Operating Temperature 130°C | ||
Hazardous Area Certification ATEX, IECEx | ||
Standards/Approvals UL, IECEX, RoHS, UKCA, ATEX, CSA, IEC 60947-1 | ||
제외
- COO (Country of Origin):
- CZ
관련된 링크들
- Weidmüller ZDU Series Standard Terminal Block, 2-Way, 12AWG, 26 AWG Wire, 24A Tension-Clamp Termination
- Weidmüller ZDU Series Standard Terminal Block, 4-Way, 12AWG, 26 AWG Wire, 24A Tension-Clamp Termination
- Weidmüller ZDU Series Standard Terminal Block, 2-Way, 14AWG, 4 AWG Wire, 68A Tension-Clamp Termination
- Weidmüller ZDK Series Standard Terminal Block, 2-Way, 12AWG, 26 AWG Wire, 300A Tension-Clamp Termination
- Weidmüller ZDUB Series Standard Terminal Block, 2-Way, 12AWG, 26 AWG Wire, 300A Tension-Clamp Termination
- Weidmüller ZDUB Series Standard Terminal Block, 2-Way, 12AWG, 26 AWG Wire, 21A Tension-Clamp Termination
- Weidmüller ZDUA Series Standard Terminal Block, 2-Way, 12AWG, 26 AWG Wire, 2A Tension-Clamp Termination
- Weidmüller ZDU Series DIN Rail Terminal Block Blue, 4mm², 1-Level, Tension-Clamp Termination, IECEx, ATEX