Phoenix Contact AKG Series Terminal Block, 1-Way, 76A Screw

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
131-247
제조사 부품 번호:
423030
제조업체:
Phoenix Contact
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Phoenix Contact

Number of Ways

1

Product Type

Terminal Block

Current

76A

Material

Polyamide

Voltage

300V

Series

AKG

Cable CSA

16mm²

Colour

Black

Termination Type

Screw

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

110°C

Hazardous Area Certification

No

Standards/Approvals

CSA Approval ID: 13631, EAC, REACH, UL Recognised, EU RoHS

제외

COO (Country of Origin):
IN
The Phoenix Contact Connection terminal block is a reliable and efficient solution for your electrical connections. With a nominal voltage of 300V and nominal current of 76A. The block is designed for mounting on a neutral busbar and comes in a sleek black colour, making it a versatile addition to your setup.

Secure screw connection for reliable electrical connections

Rated cross section of 16mm2 for optimal conductivity

Mounting on neutral busbar for easy installation

Sleek black colour for a professional finish

관련된 링크들