Phoenix Contact AKG Series Terminal Block, 14AWG, 6 AWG Wire, 76A Screw

Subtotal (1 pack of 50 units)*

₩143,100.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 100 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
한팩당*
50 +₩2,862.00₩143,140.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
248-2128
Distrelec 제품 번호:
304-40-809
제조사 부품 번호:
0423014
제조업체:
Phoenix Contact
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Phoenix Contact

Product Type

Terminal Block

Current

76A

Wire Size

14AWG, 6AWG

Mount Type

Busbar

Fused

No

Material

Polyamide

Voltage

300V

Series

AKG

Cable CSA

1.5mm², 16mm²

Wire Protection

No

Colour

Blue

Termination Type

Screw

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

70°C

Enclosed

No

Hazardous Area Certification

No

Standards/Approvals

EAC Ex, CSA, UL

COO (Country of Origin):
IN

Phoenix Contact Terminal Block, M5 Screw Thread, 16mm Stripping Length - AKG 16 BU - 0423014


Want an ordered wiring setup for your automation system? Add this terminal block from Phoenix Contact to your electrical infrastructure to have termination done in a flash. The unit mounts onto a neutral busbar and you simply feed your wire through and secure it by tightening the screw on top. As the terminal is rigorously tested for strain associated with bending and flexing, you can be sure of reliable long-term performance, even in demanding conditions.

You're kept out of harm's way, thanks to polyamide insulation that covers the assembly and stops electrical jumps. Maintenance is aided by this unit's blue colour, which makes it easy to spot. A single-row design measuring 23.4 (H) x 9.8 (W) x 32mm (D) means it slots neatly into a busy enclosure.

Features & Benefits


• 76A current rating makes it ideal for use in high-power applications

• Accommodates wire sizes between 1.5 and 16mm² for wide compatibility

• UL 94-V2 rating ensures it self-extinguishes within one minute to stop the spread of fire

• Ruggedly built to handle temperatures from -60°C to +105°C

관련된 링크들