Infineon SRAM, CY62148ELL-45ZSXI- 4 MB

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

Subtotal (1 tray of 117 units)*

₩1,048,788.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2027년 2월 23일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
Per Tray*
117 +₩8,964.00₩1,048,812.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
273-7340
제조사 부품 번호:
CY62148ELL-45ZSXI
제조업체:
Infineon
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Infineon

Memory Size

4MB

Product Type

SRAM

Organisation

512k x 8

Number of Words

512K

Number of Bits per Word

8

Maximum Random Access Time

45ns

Address Bus Width

19bit

Minimum Supply Voltage

4.50V

Timing Type

Asynchronous

Maximum Supply Voltage

5.50V

Minimum Operating Temperature

-40°C

Package Type

SOIC

Pin Count

32

Maximum Operating Temperature

+85°C

Series

MoBL

Standards/Approvals

RoHS

Width

11.76mm

Length

20.95mm

Height

1mm

Automotive Standard

No

Infineon MoBL Series SRAM, 4MB Memory Size, 5.50V Maximum Supply Voltage - CY62148ELL-45ZSXI


This SRAM provides fast, byte-wide volatile storage for systems requiring low-latency read/write access. It operates as an asynchronous memory module powered from a nominal 5V rail and is intended for applications needing compact, surface-mount packaging. The device functions across a broad ambient range and meets RoHS environmental requirements.

Features and Benefits:


• 45ns access time delivers quick data retrieval for time-critical tasks
• 4MB capacity supports substantial temporary data storage
• 8-bit organisation simplifies interfacing with standard buses
• 32-pin SOIC reduces board space for dense layouts
• Asynchronous timing enables flexible control with simple signalling

Applications


• Suitable for buffering large datasets in embedded systems
• Ideal for firmware scratchpad and runtime parameter storage
• Used with microcontrollers requiring fast external memory
• Can be used for image line buffers in Vision modules
• Used for temporary logging in industrial controllers

What supply voltage range does it accept?


It functions between 4.50V minimum and 5.50V maximum.

What environmental temperatures can it tolerate?


It operates from -40°C up to +85°C ambient.

How is memory organised internally?


Memory is arranged as 512k words of 8 bits each, providing 4MB total.

What packaging and pin count should be expected?


The device is supplied in a 32-pin SOIC package with a 1mm height.

Are there any standards for material compliance?


The component conforms to RoHS requirements.

관련된 링크들