Renesas Electronics SRAM, 6116LA25SOGI- 16 kB
- RS 제품 번호:
- 262-8970
- 제조사 부품 번호:
- 6116LA25SOGI
- 제조업체:
- Renesas Electronics
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 이용 불가
이 품목의 재입고 여부는 알 수 없으며 제조업체에서 단종되고 있습니다.
- RS 제품 번호:
- 262-8970
- 제조사 부품 번호:
- 6116LA25SOGI
- 제조업체:
- Renesas Electronics
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Renesas Electronics | |
| Memory Size | 16kB | |
| Product Type | SRAM | |
| Organisation | 2k x 8 | |
| Maximum Random Access Time | 25ns | |
| Timing Type | Asynchronous | |
| Minimum Supply Voltage | 4.5V | |
| Mount Type | Surface | |
| Maximum Supply Voltage | 5.5V | |
| Package Type | Tube | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 24 | |
| Maximum Operating Temperature | 85°C | |
| Series | 6116LA25 | |
| Standards/Approvals | REACH, RoHS | |
| Automotive Standard | No | |
| Supply Current | 95mA | |
| 모두 선택 | ||
|---|---|---|
브랜드 Renesas Electronics | ||
Memory Size 16kB | ||
Product Type SRAM | ||
Organisation 2k x 8 | ||
Maximum Random Access Time 25ns | ||
Timing Type Asynchronous | ||
Minimum Supply Voltage 4.5V | ||
Mount Type Surface | ||
Maximum Supply Voltage 5.5V | ||
Package Type Tube | ||
Minimum Operating Temperature -40°C | ||
Pin Count 24 | ||
Maximum Operating Temperature 85°C | ||
Series 6116LA25 | ||
Standards/Approvals REACH, RoHS | ||
Automotive Standard No | ||
Supply Current 95mA | ||
- COO (Country of Origin):
- TW
The Renesas Electronics CMOS SRAM is organized as 2K x 8. The SRAM offers a reduced power standby mode. The low-power (LA) version also offers a battery backup data retention capability where the circuit typically consumes only 1μW to 4μW operating off a 2V battery. All inputs and outputs are TTL-compatible. Fully static asynchronous circuitry is used, requiring no clocks or refreshing for operation. Military grade product is available.
Low-power consumption
Battery backup operation 2V data retention voltage
Produced with advanced CMOS high-performance technology
CMOS process virtually eliminates alpha particle soft-error rates
Input and output directly TTL-compatible
No clocks or refresh required
관련된 링크들
- Renesas Electronics SRAM, 6116LA25SOGI- 16 kB
- Renesas Electronics SRAM, 71321LA55PPGI- 16 kB
- Renesas Electronics SRAM, 7130LA25PFGI- 8 kB
- Renesas Electronics SRAM- 16 kB
- Renesas Electronics SRAM- 128 kB
- Renesas Electronics SRAM, 70V25L25PFGI- 128 kB
- Renesas Electronics SRAM Memory, 71256SA25TPG- 256 kB
- Renesas Electronics SRAM, 70V25L15PFG- 128 kB