Subtotal (1 pack of 25 units)*
₩126,000.00
재고있음
- 50 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 한팩당* |
|---|---|---|
| 25 + | ₩5,040.00 | ₩126,020.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 245-4861
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | Square Nut | |
| Width | 1.5in | |
| Material | Steel | |
| Finish | Zinc Plated | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type Square Nut | ||
Width 1.5in | ||
Material Steel | ||
Finish Zinc Plated | ||
RS PRO Square Nuts
Introducing the range of RS PRO Square Nuts, a high-quality fastener solution for connecting and tightening a bolt or screw in a wide range of applications. Each fastener is made from steel with a zinc coating, making them much more cost-effective than their stainless-steel counterparts, while still offering a high level of protection against surface rust and oxidisation.
Features and Benefits:
Applications:
Square nuts, or blind nuts, as the name suggests, is a square-shaped nut that is used for a wide range of applications, thanks to their versatility. They are designed to cover a larger surface area because of the 4-sided design, which means that they can press against a larger surface area, in turn preventing them from loosening. The main benefits of a square nut compared to more traditional nuts are that they are easy to tighten, they are perfect for blind and tight locations where space might be limited, and they can be easy and quick to gauge if the bolt has loosened itself. Square nuts are most commonly used in:
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards - theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
관련된 링크들
- RS PRO 0.82in Steel Square Nut, Zinc Plated Finish
- RS PRO 9.16in Mild Steel Square Nut, Zinc Plated Finish
- RS PRO 0.63in Mild Steel Square Nut, Zinc Plated Finish
- RS PRO 11.16in Mild Steel Square Nut, Zinc Plated Finish
- RS PRO 0.44in Mild Steel Square Nut, Zinc Plated Finish
- RS PRO 1.125mm Mild Steel Square Nut, Zinc Plated Finish
- RS PRO M4 7mm Steel Square Nut, Bright Zinc Finish
- RS PRO M5 13mm Steel Square Nut, Bright Zinc Finish