RS PRO 11.16in Mild Steel Square Nut, Zinc Plated Finish

대량 구매 할인 받기

500개 더 담고 ₩62,000.00 할인 받기

View bulk pricing options

Subtotal (1 pack of 100 units)*

₩70,200.00

Add to Basket
수량 선택 또는 입력
마지막 RS 재고
  • 최종적인 100 개 unit(s)이 배송 준비 됨

수량
한팩당
한팩당*
절감
100 - 400₩702.00₩70,240.00-
500 +₩578.00₩57,820.00₩62,000.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
245-4856
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Size

7/16 → 14 in

Product Type

Square Nut

Width

11.16in

Material

Mild Steel

Finish

Zinc Plated

Standards/Approvals

ASME B18.2.2 SAE J995

RS PRO Square Nuts


Introducing the range of RS PRO Square Nuts, a high-quality fastener solution for connecting and tightening a bolt or screw in a wide range of applications. Each fastener is made from steel with a zinc coating, making them much more cost-effective than their stainless-steel counterparts, while still offering a high level of protection against surface rust and oxidisation.

Features and Benefits:


  • This range of RS PRO fasteners is ideal for applications where a bolt or screw needs to be tightened, but ideally designed to be used in heavier duty applications or where the material is softer, like wood, to prevent damage to the surface area

  • Manufactured with a zinc finish, each fastener provides good protection against surface rust and oxidisation and offers good lubricity to the threads of the fastener

  • In addition to this, the zinc-plated steel fasteners are much more cost effective than stainless steel and is also widely recyclable, making them a much more sustainable option

  • Available in a wide range of sizes

  • Applications:


    Square nuts, or blind nuts, as the name suggests, is a square-shaped nut that is used for a wide range of applications, thanks to their versatility. They are designed to cover a larger surface area because of the 4-sided design, which means that they can press against a larger surface area, in turn preventing them from loosening. The main benefits of a square nut compared to more traditional nuts are that they are easy to tighten, they are perfect for blind and tight locations where space might be limited, and they can be easy and quick to gauge if the bolt has loosened itself. Square nuts are most commonly used in:

  • Construction and building

  • Marine and aerospace

  • Industrial automation and manufacturing

  • Engineering and rail works

  • Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards - they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    관련된 링크들