RS PRO Polyoxymethylene 36 Teeth Spur Gear, 1 Module, 6mm Bore, 36 mm Pitch Diam, 14 mm Hub Diam
- RS 제품 번호:
- 521-7578
- 제조업체:
- RS PRO
Subtotal (1 unit)*
₩7,580.00
재고있음
- 추가로 2026년 11월 16일 부터 20 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩7,580.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 521-7578
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | Spur Gear | |
| Module | 1 | |
| Number of Teeth | 36 | |
| Material | Polyoxymethylene | |
| Bore Diameter | 6mm | |
| Pitch Diameter | 36mm | |
| Hub Diameter | 14mm | |
| Face Width | 6mm | |
| Pressure Angle | 20° | |
| Series | RS PRO | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type Spur Gear | ||
Module 1 | ||
Number of Teeth 36 | ||
Material Polyoxymethylene | ||
Bore Diameter 6mm | ||
Pitch Diameter 36mm | ||
Hub Diameter 14mm | ||
Face Width 6mm | ||
Pressure Angle 20° | ||
Series RS PRO | ||
Standards/Approvals No | ||
RS PRO POM Spur Gears
Give your industrial machinery the power it needs with RS PRO Spur Gears. These gears are made from injection-moulded acetal copolymer material, making them extremely strong and durable. With their excellent wear resistance and low friction, these gears are perfect for reducing speed or increasing torque transmission in rotating parts of industrial machinery. Get ready to take your operations to the next level with RS PRO Spur Gears.
Also known as
Features and Benefits
Applications
FAQs
What is the module?
A module is expressed as d/N which is the pitch diameter divided by the number of teeth. This explains the size of the gear or qualifies the unit size of a gear based on the number of teeth. Use this parameter to conclude if the gear is compatible.
관련된 링크들
- RS PRO Polyoxymethylene 72 Teeth Spur Gear, 0.5 Module, 6mm Bore, 36 mm Pitch Diam, 14 mm Hub Diam
- RS PRO Polyoxymethylene 36 Teeth Spur Gear, 0.5 Module, 5mm Bore, 18 mm Pitch Diam, 10 mm Hub Diam
- RS PRO Polyoxymethylene 36 Teeth Spur Gear, 0.8 Module, 6mm Bore, 28.8 mm Pitch Diam, 12 mm Hub Diam
- RS PRO Polyoxymethylene 64 Teeth Spur Gear, 1 Module, 8mm Bore, 64 mm Pitch Diam, 18 mm Hub Diam
- RS PRO Polyoxymethylene 18 Teeth Spur Gear, 1 Module, 5mm Bore, 18 mm Pitch Diam, 10 mm Hub Diam
- RS PRO Polyoxymethylene 30 Teeth Spur Gear, 1 Module, 6mm Bore, 30 mm Pitch Diam, 14 mm Hub Diam
- RS PRO Polyoxymethylene 12 Teeth Spur Gear, 1 Module, 4mm Bore, 12 mm Pitch Diam, 8 mm Hub Diam
- RS PRO Polyoxymethylene 56 Teeth Spur Gear, 1 Module, 8mm Bore, 56 mm Pitch Diam, 18 mm Hub Diam