RS PRO Polyoxymethylene 36 Teeth Spur Gear, 0.5 Module, 5mm Bore, 18 mm Pitch Diam, 10 mm Hub Diam

대량 구매 할인 받기

10개 더 담고 3% 할인 받기

View bulk pricing options

Subtotal (1 unit)*

₩6,180.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 30 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
절감
1 - 9₩6,180.00-
10 - 49₩5,940.003%
50 +₩4,880.0021%

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
521-7102
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

Spur Gear

Module

0.5

Number of Teeth

36

Material

Polyoxymethylene

Bore Diameter

5mm

Pitch Diameter

18mm

Hub Diameter

10mm

Face Width

3mm

Pressure Angle

20°

Series

RS PRO

Standards/Approvals

No

RS PRO POM Spur Gears


Give your industrial machinery the power it needs with RS PRO Spur Gears. These gears are made from injection-moulded acetal copolymer material, making them extremely strong and durable. With their excellent wear resistance and low friction, these gears are perfect for reducing speed or increasing torque transmission in rotating parts of industrial machinery. Get ready to take your operations to the next level with RS PRO Spur Gears.

Also known as


  • Straight gears

  • Straight-cut gears

  • Spur wheels

  • Spur gearing

  • Features and Benefits


  • POM

  • 20° pressure angle

  • Metric

  • Various number of teeth available

  • Module: 0.5, 0.8 or 1

  • Tensile strength 94N/mm2

  • Hardness (Rockwell R) 110-120

  • Applications


  • Machine Tools

  • Transmissions

  • Speed Reduction

  • FAQs


    What is the module?

    A module is expressed as d/N which is the pitch diameter divided by the number of teeth. This explains the size of the gear or qualifies the unit size of a gear based on the number of teeth. Use this parameter to conclude if the gear is compatible.

    관련된 링크들