RS PRO Steel 36 Teeth Spur Gear, 1 Module, 10mm Bore, 36 mm Pitch Diam, 28 mm Hub Diam

대량 구매 할인 받기

6개 더 담고 4% 할인 받기

View bulk pricing options

Subtotal (1 unit)*

₩43,800.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 11 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
절감
1 - 5₩43,800.00-
6 - 29₩42,040.004%
30 +₩34,600.0021%

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
521-6323
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

Spur Gear

Module

1

Number of Teeth

36

Material

Steel

Bore Diameter

10mm

Pitch Diameter

36mm

Hub Diameter

28mm

Face Width

10mm

Standards/Approvals

No

제외

RS PRO Steel Spur Gears


Use these steel spur gears from RS PRO to get your industrial equipment moving. Our extensive range of spur gears is selected for their high-quality, ease of use and performance while ensuring the correct power, torque multiplication, and speed reduction. To obtain your ideal solution, browse the range using the improved filters to locate the module to suit your application.

Also known as


  • Straight gears

  • Straight-cut gears

  • Spur wheels

  • Spur gearing

  • Features and Benefits


  • Steel EN8 (080M40/080M46) or equivalent

  • Range of gear ratios

  • Ideally used for speed reduction or increase, torque multiplication, resolution and accuracy in positioning systems.

  • 20° pressure angle

  • Metric

  • Applications


  • Machine Tools

  • Transmissions

  • Speed Reduction

  • Note

    SSN10/10B and SSN10/12B are hobbed type pinions with cutter runout after the 5 mm gear face width.

    Standards

    DIN Standard - DIN 867, DIN 3962, DIN 3963, Grade / Quality 9 or equivalent

    관련된 링크들