LEDVANCE LED LED Reflector Lamp 51 mm 51 mm 51mm 240V 6.9 W

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
285-9716
제조사 부품 번호:
4058075431775
제조업체:
LEDVANCE
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

LEDVANCE

Sub Type

LED Reflector Lamp

Lamp Type

LED

Product Type

Downlight

Luminous Flux

620lm

Lamp Base/Socket

GU10

Voltage

240V

Diameter

51mm

Luminous Efficacy

90Lm/W

Power

6.9W

IP Rating

IP20

Minimum Operating Temperature

-20°C

Lifespan

15000h

Maximum Operating Temperature

97.5°C

Width

51mm

Standards/Approvals

CE, UKCA, EAC

Length

54mm

Colour

Cool White

Depth

51mm

Colour Temperature

4000K

Series

LED Star

Dimmable

No

COO (Country of Origin):
CN
The LEDVANCE LED reflector lamps PAR16 with retrofit pin base offer low energy consumption and feature a compact full glass design, making them easy to replace halogen lamps. They provide instant 100% light without any warm-up time, making them ideal for economical spotlighting. These lamps find applications in various settings such as shops, hospitality venues, museums, art galleries, residential interiors, and outdoor use in suitable outdoor luminaires. Additionally, they are suitable for use as downlights for marking walkways, doors, and stairs, as well as for spotlighting accents and heat-sensitive objects like food and plants.

LED alternative to conventional high voltage lamps

Mercury-free lamps

관련된 링크들