LEDVANCE LED LED Reflector Lamp 50 mm 50 mm 50mm 240V 2.6 W
- RS 제품 번호:
- 285-9714
- 제조사 부품 번호:
- 4058075431737
- 제조업체:
- LEDVANCE
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 285-9714
- 제조사 부품 번호:
- 4058075431737
- 제조업체:
- LEDVANCE
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | LEDVANCE | |
| Product Type | Downlight | |
| Sub Type | LED Reflector Lamp | |
| Lamp Type | LED | |
| Luminous Flux | 230lm | |
| Lamp Base/Socket | GU10 | |
| Voltage | 240V | |
| Diameter | 50mm | |
| Luminous Efficacy | 88Lm/W | |
| IP Rating | IP20 | |
| Power | 2.6W | |
| Minimum Operating Temperature | -20°C | |
| Lifespan | 15000h | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | CE, EAC | |
| Depth | 50mm | |
| Colour | Cool White | |
| Length | 54mm | |
| Colour Temperature | 4000K | |
| Width | 50mm | |
| Dimmable | No | |
| Series | LED Star | |
| 모두 선택 | ||
|---|---|---|
브랜드 LEDVANCE | ||
Product Type Downlight | ||
Sub Type LED Reflector Lamp | ||
Lamp Type LED | ||
Luminous Flux 230lm | ||
Lamp Base/Socket GU10 | ||
Voltage 240V | ||
Diameter 50mm | ||
Luminous Efficacy 88Lm/W | ||
IP Rating IP20 | ||
Power 2.6W | ||
Minimum Operating Temperature -20°C | ||
Lifespan 15000h | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals CE, EAC | ||
Depth 50mm | ||
Colour Cool White | ||
Length 54mm | ||
Colour Temperature 4000K | ||
Width 50mm | ||
Dimmable No | ||
Series LED Star | ||
- COO (Country of Origin):
- CN
The LEDVANCE LED reflector lamps PAR16 with retrofit pin base offer low energy consumption and feature a compact full glass design, making them easy to replace halogen lamps. They provide instant 100% light without any warm-up time, making them ideal for economical spotlighting. These lamps find applications in various settings such as shops, hospitality venues, museums, art galleries, residential interiors, and outdoor use in suitable outdoor luminaires. Additionally, they are suitable for use as downlights for marking walkways, doors, and stairs, as well as for spotlighting accents and heat-sensitive objects like food and plants.
LED alternative to conventional high voltage lamps
Mercury-free lamps
관련된 링크들
- LEDVANCE LED LED Reflector Lamp 50 mm 50 mm 50mm 240V 4.3 W
- LEDVANCE LED LED Reflector Lamp 51 mm 51 mm 51mm 240V 6.9 W
- LEDVANCE LED LED Reflector Lamp 51 mm 51 mm 51mm 240V 4.3 W
- LEDVANCE LED LED Reflector Lamp 56 mm 51 mm 51mm 240V 4.3 W
- LEDVANCE LED Reflector Shape 50 mm 50 mm 50mm 230V 4.9 W
- LEDVANCE LED 225 mm 50 mm 240V 18 W
- LEDVANCE Fluorescent Lamp Light 265 mm 240V 42 W
- LEDVANCE Fluorescent Lamp Light 215 mm 240V 30 W