TE Connectivity, 8-321235 Butt Splice, Insulated 10 AWG

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
799-120
제조사 부품 번호:
8-321235-1
제조업체:
TE Connectivity
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

TE Connectivity

Product Type

Splice

Splice Type

Butt

Overall Length

66.68mm

Minimum Wire Size AWG

22AWG

Insulation

Insulated

Maximum Wire Size AWG

10AWG

Insulation Material

Vinyl

Series

8-321235

Contact Material

Brass

Thickness

810μm

Standards/Approvals

RoHS

COO (Country of Origin):
US
The TE Connectivity butt splice is designed for seamless wire connections, accommodating wire sizes ranging from .33 to 6 mm². This fully insulated splice efficiently joins wires, ensuring secure and reliable electrical connections.

Splice capacity of 1 for effective wire joining

Constructed from brass for strength and conductivity

Features a vinyl insulation material for safety

Compact dimensions of 66.68 mm [2.625 in] in length

관련된 링크들