Brady Spill Absorbent Universal Plus Chemical Pads Spillage Control Mat for Chemical, Cleaning, Food Use, 99 L Capacity,
- RS 제품 번호:
- 277-3522
- Distrelec 제품 번호:
- 180-26-361
- 제조사 부품 번호:
- 813842
- 제조업체:
- Brady
Subtotal (1 Box of 100 units)*
₩349,920.00
재고있음
- 추가로 2026년 11월 23일 부터 8 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Box(es) | Per Box | 한팩당* |
|---|---|---|
| 1 + | ₩349,920.00 | ₩3,500.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 277-3522
- Distrelec 제품 번호:
- 180-26-361
- 제조사 부품 번호:
- 813842
- 제조업체:
- Brady
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Brady | |
| Sub Type | Spillage Control Mat | |
| Product Type | Spill Absorbent | |
| Application | Chemical, Cleaning, Food | |
| Absorbent Capacity | 99L | |
| Quantity Per Package | 100Per Pack | |
| Trade Name | Universal Plus Chemical Pads | |
| 모두 선택 | ||
|---|---|---|
브랜드 Brady | ||
Sub Type Spillage Control Mat | ||
Product Type Spill Absorbent | ||
Application Chemical, Cleaning, Food | ||
Absorbent Capacity 99L | ||
Quantity Per Package 100Per Pack | ||
Trade Name Universal Plus Chemical Pads | ||
제외
- COO (Country of Origin):
- BE
The Brady Chemical Pads have 2 ply, green, medium weight, bonded and perforated chemical sorbent pad that absorbs chemicals and hazardous liquids. One sided spun bound gives extra strength as well as less lint. Does not degrade or cause a dangerous chemical reaction with the absorbed liquid. Green colour alerts workers that the product is being used for hazardous liquids. Green colour also allows the user to identify and separate hazardous waste for disposal, resulting in lower disposal costs.
High flexibility
Chemical sorbent class
For absorbents and spill control
Perfect to clean up chemical spill
A 2-ply, green, medium weight, bonded and perforated chemical sorbent pad that absorbs chemicals and hazardous liquids. One sided spunbound gives extra strength as well as less lint. Does not degrade or cause a dangerous chemical reaction with the absorbed liquid. Green colour alerts workers that the product is being used for hazardous liquids. Green colour also allows the user to identify and separate hazardous waste for disposal, resulting in lower disposal costs. Perforated for more flexibility - use only what you need and minimise waste. Perfect to clean up chemical spills or for use in laboratories.
관련된 링크들
- Brady Spill Absorbent General Purpose Absorbent Pads for Chemical, Cleaning, Food Use, 91 L Capacity, 100 Per Pack per
- Brady Spill Absorbent QUICKWIK Absorbent Barrier for Spill Control Use, 26 L Capacity, 1 Per Pack per Pack
- RS PRO Spill Absorbent RS PRO Chemical Pad for Chemical Use, 30 L Capacity, 50 per Pack
- RS PRO Spill Absorbent RS PRO Chemical Pad for Chemical Use, 60 L Capacity, 100 per Pack
- Ecospill Ltd Spill Absorbent Classic Classic Chemical Pillow for Chemical Use, 3.7 L Capacity, 16 Per Pack per Pack
- RS PRO Spill Absorbent Pad for Chemical Use, 60 L Capacity, 100 Per Pack per Pack
- RS PRO Spill Absorbent Pad for Chemical Use, 110 L Capacity, 100 per Pack
- RS PRO Spill Absorbent Roll for Chemical Use, 100 L Capacity, 1 per Pack