RS PRO Spill Absorbent RS PRO Chemical Pad for Chemical Use, 30 L Capacity, 50 per Pack
- RS 제품 번호:
- 360-123
- 제조업체:
- RS PRO
Subtotal (1 Box of 50 units)*
₩60,320.00
재고있음
- 추가로 2026년 11월 23일 부터 32 개 단위 배송
- 추가로 2026년 12월 16일 부터 80 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Box(es) | Per Box | 한팩당* |
|---|---|---|
| 1 + | ₩60,320.00 | ₩1,206.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 360-123
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | Spill Absorbent | |
| Sub Type | Chemical Pad | |
| Application | Chemical | |
| Absorbent Capacity | 30L | |
| Quantity Per Package | 50 | |
| Trade Name | RS PRO | |
| Colour | Yellow | |
| Width | 4mm | |
| Length | 50mm | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type Spill Absorbent | ||
Sub Type Chemical Pad | ||
Application Chemical | ||
Absorbent Capacity 30L | ||
Quantity Per Package 50 | ||
Trade Name RS PRO | ||
Colour Yellow | ||
Width 4mm | ||
Length 50mm | ||
Standards/Approvals No | ||
제외
- COO (Country of Origin):
- GB
RS PRO Chemical Absorbent Pad, 50cm x 40cm
RS PRO Chemical absorbent pads are designed for effective clean-up and absorption of most types of industrial fluids, including oils and fuels. The pads are perforated in the middle, allowing the user to tear off smaller sections when needed. The pads feature a low lint layer on one side, which extends their application to wiping tools and equipment. The lightweight version is designed for small spills and for wiping surfaces. It's recommended to use the heavyweight version for medium to large spills.
Features and Benefits
Chemical resistant yellow colour gives easy indication of product to use in an emergency
Top layer is made of a low lint, durable spun-bond polypropylene
Core/base layer is made from high loft meltblown fibres
Low linting for cleaner application
Easy-tear perforations for convenient use
Available unboxed in bagged form, add BA to the end of the code when enquiring and ordering
Applications
Spill situations
Absorbing either water or oil-based fluid
Indoor use
Additional Information
Quantity per package: 50 per box
Absorbent capacity: 30 L
Material: Polypropylene
Weight: 2.02 kg
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
관련된 링크들
- RS PRO Spill Absorbent Pad for Chemical Use, 60 L Capacity, 100 Per Pack per Pack
- RS PRO Spill Absorbent RS PRO Chemical Pad for Chemical Use, 60 L Capacity, 100 per Pack
- RS PRO Spill Absorbent Pad for Chemical Use, 110 L Capacity, 100 per Pack
- RS PRO Spill Absorbent Pad for Chemical Use, 100 L Capacity, 100 per Pack
- RS PRO Spill Absorbent Pad for Chemical Use, 18 L Capacity, 20 per Pack
- RS PRO Spill Absorbent Pad for Chemical Use, 16 L Capacity, 20 per Pack
- RS PRO Spill Absorbent Pad for Chemical Use, 120 L Capacity, 200 per Pack
- Ecospill Ltd Spill Absorbent Premier Pad for Chemical Use, 80 L Capacity, 100 Per Pack per Pack