RS PRO Spill Absorbent RS PRO Boom for Chemical Use, 85 L Capacity, 2 per Pack

Subtotal (1 Box of 2 units)*

₩158,200.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 23일 부터 11 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Box(es)
Per Box
한팩당*
1 +₩158,200.00₩79,100.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
360-146
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

Spill Absorbent

Sub Type

Boom

Application

Chemical

Absorbent Capacity

85L

Quantity Per Package

2

Trade Name

RS PRO

Colour

Grey

Standards/Approvals

No

Width

450mm

Length

6mm

제외

COO (Country of Origin):
GB

RS PRO Maintenance Land Boom, 13cm x 3m


RS PRO Maintenance land boom is designed to stop spills from spreading. The long tubular shape allows the product to be used as a barrier around affected areas. It is flexible and can be bent and shaped as required. The outer skin is made of spun-bond material, making it suitable for most industrial fluids, including oils and fuels. Finished in a discreet grey outer skin.

Features and Benefits


Designed to contain large spills, ensuring effective spill management

Spun-bond outer skin provides durability and resistance to wear

Tubular shape allows the product to be wrapped around spills or used as a barrier, offering versatile application

Compatible with water, chemicals, fuels, and oils, making it suitable for various industrial environments

Applications


Coolant

Mild Acid

Mild Alkali

Oil

Solvent

Additional Information


Absorbent Capacity: 85 L

Quantity Per Package: 2 Per Box

Material: Polypropylene

Weight: 11.43 kg

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

관련된 링크들