RS PRO Spill Absorbent Pad for Chemical Use, 120 L Capacity, 200 per Pack

Subtotal (1 Box of 200 units)*

₩190,280.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 23일 부터 7 개 단위 배송
  • 추가로 2026년 12월 16일 부터 36 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Box(es)
Per Box
한팩당*
1 +₩190,280.00₩952.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
147-177
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Sub Type

Pad

Product Type

Spill Absorbent

Application

Chemical

Absorbent Capacity

120L

Quantity Per Package

200

Trade Name

RS PRO

Colour

Yellow

Standards/Approvals

No

제외

COO (Country of Origin):
GB

RS PRO Absorbent Pads


Introducing the range of RS PRO Absorbent Pads, the ideal solution for effective absorption and clean up of a wide range of fluids found in industrial and commercial settings like water, chemicals, oils and fuel. They’re perfect for maintaining a clean and safe working environment by ensuring quick and efficient absorption of spills and offering versatility in their use.

Features and Benefits:


The range of RS PRO Absorbent Pads are the perfect addition to spill management routines and equipment, offering rapid liquid absorption, efficient clean up and ultimate versatility, no matter the setting

The bonded and perforated construction enables quick and efficient absorption reducing downtime and a safe working environment, while also being easy enough to tear into smaller sections for ultimate flexibility to handle spills of various sizes

In addition to this, the pad quickly absorbs the liquids to enhance clean up efficiency and minimise the spread of the liquid spilt

The one-sided low linting surface extends itself to wiping down tools and equipment without leaving residue to optimise pad usage and reduce waste

The pad is compatible for use with chemicals, water, fuels and oils, making a staple for industrial and commercial environments to ensure safe operation and is available in yellow, grey and white for easy colour coding

Applications:


Absorbent Pads are designed to contain spills and prevent the spread of liquids or chemicals and oils quickly and safely and are essential to spill control protocols. These pads are designed to provide quick and efficient absorption to retain large volumes of liquids to help make clean up faster and reduce the spill spread. Spill control protocols are generally found in industrial and commercial environments to manage hazardous liquids, substances and materials and to reduce the impact on health, safety and the environment.

Why RS PRO?


RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.

관련된 링크들