RS PRO High Visibility Rubber Speed Bump 800 mm x 200mm x 150 mm
- RS 제품 번호:
- 284-7057
- 제조업체:
- RS PRO
Subtotal (1 unit)*
₩173,880.00
제조사가 재고 비축중
- 2026년 12월 10일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩173,880.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 284-7057
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | Speed Bump | |
| Height | 150mm | |
| Width | 200mm | |
| Depth | 800mm | |
| Material | Rubber | |
| Colour | Yellow, Black | |
| High Visibility | Yes | |
| Fixings | 8 | |
| Standards/Approvals | HS Code:4016999790 | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type Speed Bump | ||
Height 150mm | ||
Width 200mm | ||
Depth 800mm | ||
Material Rubber | ||
Colour Yellow, Black | ||
High Visibility Yes | ||
Fixings 8 | ||
Standards/Approvals HS Code:4016999790 | ||
제외
- COO (Country of Origin):
- CN
RS PRO Rubber Tube and Pipe Protection
The RS PRO Pipe and Tube Rubber Protection is a durable and highly visible solution designed to safeguard pipes from damage. Made from high-quality rubber and featuring bold black and yellow colouring, it provides maximum visibility, ensuring both protection and safety in industrial environments. Weighing just 5 kg, this protective cover is easy to install with 8 fixing points for secure and reliable attachment.
Features and Benefits
Applications
The RS PRO Pipe and Tube Rubber Protection is ideal for use in warehouses, factories, and industrial sites where pipes are exposed to potential damage. Its high-visibility design helps prevent accidental impacts, ensuring that pipes remain protected in high-traffic areas. Suitable for both new installations and retrofitting, it is an essential solution for maintaining the longevity of pipework systems.
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
관련된 링크들
- RS PRO High Visibility Rubber Speed Bump 800 mm x 150mm x 100 mm
- RS PRO High Visibility Rubber Speed Bump 800 mm x 340mm x 190 mm
- RS PRO High Visibility Rubber Speed Bump 250 mm x 350mm x 50 mm
- RS PRO High Visibility Rubber Speed Bump 500 mm x 150mm x 100 mm
- RS PRO High Visibility Rubber Speed Bump 5 m x 430mm x 50 mm
- RS PRO High Visibility Galvanised Steel Speed Bump 800 mm x 330mm x 230 mm
- RS PRO High Visibility Rubber Speed Bump End Cap 200 mm x 350mm x 50 mm
- RS PRO High Visibility Rubber Speed Bump End Cap 220 mm x 400mm x 70 mm