RS PRO High Visibility Galvanised Steel Speed Bump 800 mm x 330mm x 230 mm

Subtotal (1 unit)*

₩841,140.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 12월 10일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩841,140.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
284-5210
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

Speed Bump

Height

230mm

Width

330mm

Depth

800mm

Material

Galvanised Steel

Colour

Grey

High Visibility

Yes

Fixings

Included

Standards/Approvals

HS Code:7326909890

제외

COO (Country of Origin):
CN

RS PRO Galvanized Steel Truck Parking Bumper


Our RS PRO Galvanized Steel Truck Parking Bumper is expertly designed to safeguard your infrastructure from damage caused by heavy goods vehicles (HGVs). Crafted from durable, corrosion-resistant galvanised steel, this parking bumper is built to last, even in tough industrial environments. With a diameter of 114mm and a net weight of 27.40kg, it offers robust protection, ensuring vehicles are safely managed. The bumper comes complete with 12 fixings for easy and secure installation.

Features and Benefits


  • Galvanised steel for superior corrosion resistance and longevity

  • 114mm diameter for enhanced strength and protection

  • Includes 12 fixings for secure and straightforward mounting

  • Withstands impacts from heavy goods vehicles

  • Net Weight: 27.40kg – providing substantial stability and protection

  • Applications


    This RS PRO parking bumper is ideal for a variety of settings where protection from HGVs is essential. Use it in:

  • Truck depots and loading bays

  • Industrial warehouses

  • Distribution centres

  • Parking areas for commercial vehicles

  • Logistics hubs

  • Designed to protect walls, buildings, and other infrastructure from damage, it’s a reliable choice for any high-traffic industrial or commercial setting.

    Why RS PRO?


    RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.

    관련된 링크들