Tempo AirScout Handheld ASPEC08BK Spectrum Analyser, 8 GHz

사용할 수 없음
RS는 더 이상 이 제품을 입고하지 않습니다.
RS 제품 번호:
252-2659
제조사 부품 번호:
ASPEC08BK
제조업체:
Tempo
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Tempo

Model Number

AirScout

Desktop/Handheld

Handheld

Series

ASPEC08BK

Product Type

Spectrum Analyser

Bandwidth

8 GHz

Battery Life

4 h

Height

34.04 mm

Interface Type

USB Type C

Length

134.87 mm

Maximum Frequency

40 GHz

Maximum Operating Temperature

55 °C

Minimum Frequency

0.3 GHz

Minimum Operating Temperature

-15 °C

Number of Channels

1

RF Input

50 ohm SMA

Setting Modes

Span

Standards/Approvals

FCC

Sweep Modes

Peak Hold, Continuous, Single

Wave Traces

Marker

Weight

1.25 lb

Width

83.06 mm

COO (Country of Origin):
LV

AirScout Spectrum Analyser 2 to 8 GHz, Basic Kit


The TEMPO Spectrum analysers are widely used within the electronics industry for analysing the frequency spectrum of radio frequency, RF and audio signals.

Recording And playback

High frequency analysis

관련된 링크들