Seeed Studio 114992145 Handheld RF Explorer Spectrum Analyser, 6.1 GHz
- RS 제품 번호:
- 316-158
- Distrelec 제품 번호:
- 302-03-052
- 제조사 부품 번호:
- 114992145
- 제조업체:
- Seeed Studio
Subtotal (1 unit)*
₩759,420.00
재고있음
- 50 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩759,420.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 316-158
- Distrelec 제품 번호:
- 302-03-052
- 제조사 부품 번호:
- 114992145
- 제조업체:
- Seeed Studio
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Seeed Studio | |
| Bandwidth | 6.1GHz | |
| Product Type | Spectrum Analyser | |
| Number of Channels | 28 | |
| Wave Traces | Likely Shows Real Time Spectrum Trace and Marker Traces | |
| Sweep Modes | Supports Standard Sweep, Max Hold | |
| Setting Modes | Max, Hold, Average | |
| Series | RF Explorer | |
| Maximum Frequency | 6.1GHz | |
| Minimum Frequency | 50Hz | |
| Display Type | LCD | |
| Power Source | USB | |
| Markers | Supports marker functionality | |
| Plug Type | USB | |
| RF Input | SMA Connector | |
| Standards/Approvals | RoHS | |
| Interface Type | USB Mini-Port, GSM, WiFi, Bluetooth, GPS | |
| Desktop/Handheld | Handheld | |
| Battery Life | 16h | |
| Model Number | 114992145 | |
| Battery Type | Rechargeable Lithium-ion | |
| 모두 선택 | ||
|---|---|---|
브랜드 Seeed Studio | ||
Bandwidth 6.1GHz | ||
Product Type Spectrum Analyser | ||
Number of Channels 28 | ||
Wave Traces Likely Shows Real Time Spectrum Trace and Marker Traces | ||
Sweep Modes Supports Standard Sweep, Max Hold | ||
Setting Modes Max, Hold, Average | ||
Series RF Explorer | ||
Maximum Frequency 6.1GHz | ||
Minimum Frequency 50Hz | ||
Display Type LCD | ||
Power Source USB | ||
Markers Supports marker functionality | ||
Plug Type USB | ||
RF Input SMA Connector | ||
Standards/Approvals RoHS | ||
Interface Type USB Mini-Port, GSM, WiFi, Bluetooth, GPS | ||
Desktop/Handheld Handheld | ||
Battery Life 16h | ||
Model Number 114992145 | ||
Battery Type Rechargeable Lithium-ion | ||
- COO (Country of Origin):
- CN
The Seeed Studio RF Explorer is designed to be intuitive and easy to use eliminating the need for extensive user manuals to access its advanced functionality. The complexity of full sized spectrum analyzers is simplified with automatic functionality managed by the firmware. Users do not need to manually adjust Resolution Bandwidth RBW when selecting a different frequency span and prior knowledge of RBW is not required. This allows users to progress in their RF learning curve and refer to the manual or online tutorials as needed. Feedback is welcomed for improvements including suggestions typo corrections and comments on the official discussion list.
Lifetime free firmware upgrades available
Open to new features requested by user community
High capacity Lithium Ion battery up to 16hs of continuous run rechargeable by USB
Microsoft Windows software is free and Open Source
Mac OS client is free and Open Source
USB Communication protocol is open for custom solutions and extensions
관련된 링크들
- Rohde & Schwarz Spectrum Rider FPH Handheld Spectrum Rider Spectrum Analyser, 4 GHz
- Rohde & Schwarz Spectrum Rider FPH Handheld Spectrum Rider Spectrum Analyser, 3 GHz
- Rohde & Schwarz FPH-P1 Handheld Spectrum Rider Spectrum Analyser, 2 GHz
- Keysight + N9912C Handheld FieldFox Spectrum Analyser, 10 GHz
- Tempo AirScout Handheld ASPEC08BK Spectrum Analyser, 8 GHz
- Tempo AirScout Handheld ASPEC08DK Spectrum Analyser, 8 GHz
- Oscium MetaGeek WiPry2500x Handheld WiPry Spectrum Analyser, 5 GHz
- Rohde & Schwarz ZPH-ANR4 Handheld ZPH Spectrum Analyser, 3 GHz