Subtotal (1 unit)*
₩6,698,020.00
일시적 품절
- 2026년 12월 04일 부터 1 개 단위 배송
- 추가로 2026년 12월 11일 부터 1 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩6,698,020.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 244-1476
- 제조사 부품 번호:
- SP1018G
- 제조업체:
- IKALOGIC
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | IKALOGIC | |
| Bandwidth | 250MHz | |
| Product Type | Logic Analyzer | |
| Number of Channels | 18 | |
| Sweep Modes | Single, Continuous | |
| Series | SP1000G | |
| Maximum Frequency | 1GHz | |
| Frequency Stability | 25 ppm | |
| Display Type | PC based | |
| Power Source | 12 V dc | |
| Minimum Operating Temperature | 10°C | |
| Maximum Operating Temperature | 35°C | |
| Height | 46mm | |
| Length | 151mm | |
| Weight | 500g | |
| Width | 150mm | |
| Interface Type | USB 3.0 | |
| Standards/Approvals | IEC 613262, LowVoltage 2006/95/EC, RoHS 2011/65/EC, EMC 2004/108/EC | |
| 모두 선택 | ||
|---|---|---|
브랜드 IKALOGIC | ||
Bandwidth 250MHz | ||
Product Type Logic Analyzer | ||
Number of Channels 18 | ||
Sweep Modes Single, Continuous | ||
Series SP1000G | ||
Maximum Frequency 1GHz | ||
Frequency Stability 25 ppm | ||
Display Type PC based | ||
Power Source 12 V dc | ||
Minimum Operating Temperature 10°C | ||
Maximum Operating Temperature 35°C | ||
Height 46mm | ||
Length 151mm | ||
Weight 500g | ||
Width 150mm | ||
Interface Type USB 3.0 | ||
Standards/Approvals IEC 613262, LowVoltage 2006/95/EC, RoHS 2011/65/EC, EMC 2004/108/EC | ||
- COO (Country of Origin):
- FR
The IKALOGIC Logic analysers and pattern generators offer in depth analysis of logic signals and protocols with 1GSPS (1ns) timing resolution. External reference clocking (IN and OUT), trigger input and output adjustable threshold and output voltage level make SP1000G series uniquely powerful laboratory equipment. SP1000G series offer up to 54 channels that can be individually configured as input, push-pull outputs or open drain output.
Schmitt trigger input stages with adjustable thresholds
1 GSPS capture rate
USB3 super-speed interface
Samples compression
Various trigger options
관련된 링크들
- IKALOGIC SP259 Desktop SP259 Logic Analyzer, 75 MHz
- IKALOGIC SP259i Desktop SP259i Logic Analyzer, 75 MHz
- IKALOGIC SP209 Logic Analyzer
- IKALOGIC SQ200 Logic Analyzer & Function Generator, 10 kHz Min, 200 MHz Max FM Modulation Variable Sweep
- Teledyne LeCroy T3DSO1000 Series T3DSO1000-LS Oscilloscope Probe, Logic, Logic Analyzer Lead Type, 100 MHz, 10:1, Banana
- NetAlly NXT-1000 Portable Spectrum Analyzer for Network Test
- IKALOGIC IkaScope Series, 50 MHz Handheld Oscilloscope
- Rohde & Schwarz ZPH-COM1 2MHz → 4 GHz Vector Network Analyzer