Teledyne LeCroy T3DSO1000 Series T3DSO1000-LS Oscilloscope Probe, Logic, Logic Analyzer Lead Type, 100 MHz, 10:1, Banana
- RS 제품 번호:
- 215-1102
- Distrelec 제품 번호:
- 301-18-733
- 제조사 부품 번호:
- T3DSO1000-LS
- 제조업체:
- Teledyne LeCroy
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 215-1102
- Distrelec 제품 번호:
- 301-18-733
- 제조사 부품 번호:
- T3DSO1000-LS
- 제조업체:
- Teledyne LeCroy
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Teledyne LeCroy | |
| Product Type | Oscilloscope Probe | |
| Probe Type | Logic, Logic Analyzer Lead | |
| Attenuation | 10:1 | |
| Bandwidth | 100MHz | |
| Maximum Common Mode Input Voltage | 240V | |
| Connector Type | Banana Jack | |
| Model Number | T3DSO1000-LS | |
| Safety Category Level | CAT II | |
| Series | T3DSO1000 | |
| Standards/Approvals | EN 61000-3-2:2006 + A2:2009, EN 61010-1:2010, EN 61000-3-3:2008, EN 61326-1:2006, EN 61010-2-030:2010 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Teledyne LeCroy | ||
Product Type Oscilloscope Probe | ||
Probe Type Logic, Logic Analyzer Lead | ||
Attenuation 10:1 | ||
Bandwidth 100MHz | ||
Maximum Common Mode Input Voltage 240V | ||
Connector Type Banana Jack | ||
Model Number T3DSO1000-LS | ||
Safety Category Level CAT II | ||
Series T3DSO1000 | ||
Standards/Approvals EN 61000-3-2:2006 + A2:2009, EN 61010-1:2010, EN 61000-3-3:2008, EN 61326-1:2006, EN 61010-2-030:2010 | ||
- COO (Country of Origin):
- CN
MSO Logic Probe Lead Set
The Teledyne LeCroy oscilloscope probe is a collection of MSO logic probe lead set. These probes are used for T3DSO1000 series oscilloscopes. Applications such as Science and engineering, Medicine, Automotive industry, General purpose use in laboratory, Telecom industry.
16 channel logic analyser lead
Portable measurement accessories
Simple and easy to use
관련된 링크들
- Teledyne LeCroy T3DSO1000-LS Oscilloscope Probe, For Use With T3DSO1000 Series Oscilloscopes
- Teledyne LeCroy Oscilloscope Probe, Logic Type
- Teledyne LeCroy MSO Oscilloscope Software for Use with T3DSO1000 Series Oscilloscopes
- Teledyne LeCroy Oscilloscope Software for Use with T3DSO1000 4 Channel Series Oscilloscopes
- Teledyne LeCroy AWG Software Oscilloscope Software for Use with T3DSO1000 Series Oscilloscopes
- Teledyne LeCroy T3DSO1000HD Series, T3DSO1104HD, 100 MHz Bench Oscilloscope
- Teledyne LeCroy T3DSO1000HD Series, T3DSO1204HD, 200 MHz Bench Oscilloscope
- Teledyne LeCroy T3DSO1000 Series, 100 MHz Bench Oscilloscope 2-Channel