Teledyne LeCroy Desktop WaveSurfer 4000HD Spectrum Analyser, 1 GHz

Subtotal (1 unit)*

₩2,169,060.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2027년 1월 04일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩2,169,060.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
240-5774
Distrelec 제품 번호:
303-71-059
제조사 부품 번호:
WS4KHD-SPECTRUM-1
제조업체:
Teledyne LeCroy
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Teledyne LeCroy

Bandwidth

1GHz

Product Type

Spectrum Analyser

Number of Channels

4

Series

WaveSurfer 4000HD

Maximum Frequency

1GHz

Minimum Frequency

200MHz

Screen Size

12.1 in

Minimum Operating Temperature

0°C

Maximum Operating Temperature

50°C

Weight

5.3kg

Height

273mm

Width

380mm

Standards/Approvals

CE Certification, UL and cUL Listing, RoHS

Length

160mm

Desktop/Handheld

Desktop

COO (Country of Origin):
CN
The Teledyne LeCroy Spectrum Analyser is a high definition 12-bit oscilloscopes use unique HD4096 technology to provide superior and uncompromised measurement performance. The 12-bit ADCs support capture of fast signals and oscilloscope bandwidth ratings up to 1 GHz, while 5 GS/s sample rate ensures the highest measurement accuracy and precision. The high performance input amplifiers deliver pristine signal fidelity, and the low-noise system architecture provides an ideal signal path to ensure that signal details are delivered accurately to the oscilloscope display – 16x closer to perfect.

12.1” 1280 x 800 capacitive touch screen display

Use cursors and adjust settings without opening a menu

MAUI with OneTouch user interface for intuitive and efficient operation

ProBus input supports over 30 probes in 9 product categories

USB 3.1 ports for easy connectivity

WaveSurfer 4000HD Series

HDMI output

관련된 링크들