Teledyne LeCroy T3SA3200 Desktop T3SA3000 Spectrum Analyser, 3200000 kHz

Subtotal (1 unit)*

₩11,860,300.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2027년 2월 11일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩11,860,300.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
177-1298
Distrelec 제품 번호:
301-18-760
제조사 부품 번호:
T3SA3200
제조업체:
Teledyne LeCroy
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Teledyne LeCroy

Bandwidth

3200000kHz

Product Type

Spectrum Analyser

Number of Channels

1

Sweep Modes

Sweep

Series

T3SA3000

Maximum Frequency

3.2GHz

Minimum Frequency

9kHz

Display Type

WVGA

Power Source

Mains

Screen Size

10.1 in

Minimum Operating Temperature

0°C

Markers

4

Maximum Operating Temperature

50°C

Interface Type

USB, LAN

Weight

4.6g

Standards/Approvals

EN 613261:2013, CE

Height

207mm

Desktop/Handheld

Desktop

Model Number

T3SA3200

Teledyne LeCroy T3SA3000 Series Spectrum Analysers


Spectrum Analysers are instruments used by engineers and technicians in the electronics industry to examine and analyze the frequency spectrum of RF (radio frequency) and audio signals. Spectrum analysers enable you to measure the input signals along with the frequency range. They are an indispensable tool in any workshop, laboratory or test station

T3SA3100 and T3SA3200 Spectrum Analysers


The Teledyne LeCroy T3SA3000 series of spectrum analysers offer a frequency range of 9KHz to 2.1 GHz (T3SA3100) or 9KHz to 3.2 GHz (T3SA3200). Robustly designed and highly reliable the T3SA3000 series of analysers boasts a wide range of Advanced measurement functions. With an intuitive, easy to use menu and built-in front panel help system the Teledyne LeCroy T3SA3000 series of spectrum analysers are the perfect instrument for any laboratory.

Features and Benefits


  • - 161 dBm/Hz displayed average noise level (Typ)

  • - 98 dBc/Hz @ 10kHZ Offset Phase Noise (1 GHz, Typ)

  • Total Amplitude Accuracy <0.7Db

  • 1Hz Minimum Resolution Bandwidth (RBW)

  • All-Digital IF Technology

  • Standard Preamplifier

  • 10.1-inch colour WVGA (1024 X 600 Display)

  • Pre-set and Auto-Tune for quick set up

  • File management (support for U-disc and local storage)

  • Compact, lightweight and easy to transport

  • The T3SA3000’s high performing spectrum analysis capability can be enhanced further with additional options. These options (extras) are used to extend the instrument's measurement capacity.

    Tracking Generator 177-1299;
  • Adds tracking generator capabilities to your spectrum analyser to make transmission measurements on backplanes, cables, filters and amplifiers.
  • ;EMI Pre-compliance Test Kit 177-1300;
  • Add EMI Receiver measurements following CISPR 16-1-1
  • ;Reflection Measurement Kit 177-1302;
  • Adds VSWR, Return Loss, and Reflection Coefficient measurements
  • ;Advanced Measurement Kit 177-1301;
  • Adds channel power, adjacent channel power ratio, time domain power, and occupied bandwidth and third-order intercept

  • Applications


    Spectrum Analysers are used in a wide range of applications in a multitude of different industries. A spectrum analyser is a VITAL piece of equipment for any professional where RF testing is needed. Development, verification and validation testing, production, base service, and repair and field installation and service. Some of the most common areas are

  • Research laboratories

  • Development laboratories

  • Repair and maintenance

  • Calibration laboratories

  • Automatic production testing

  • General benchtop use

  • Why Teledyne LeCroy?


    Teledyne LeCroy spectrum analysers have been designed, manufactured and tested to the highest standards. This ensures high reliability and quality. In the unlikely event, you experience any problems all Teledyne LeCroy spectrum analysers are covered by a 3-year manufacturer's warranty.

    FAQ’S


    Q: Are there any additional accessories available for the T3SA3100 and T3SA3200 Spectrum Analysers?;A: Yes, some additional accessories are available, they are;
  • 177-1303 is for the T3SA3000-UTL Utility Cable Kit.

  • 177-1304 is for the T3SA3000-RLB VSWR Bridge Adaptor Kit.

  • 177-1305 is for the T3SA3000-NFP Near Field Probe Set.

  • 177-1265 is for the T3SA3000-RFM-Kit. Reflect Measurement Kit includes both software and hardware for the T3SA3000 Series Spectrum Analysers.

  • Teledyne LeCroy


    관련된 링크들