RS PRO 10W Beige Horn Horn Speaker 12.5 kHz, 315 Hz, IP66

Subtotal (1 unit)*

₩134,320.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 16일 부터 5 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩134,320.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
535-0322
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

Horn Horn Speaker

Sound Level

105dB

Indoor/Outdoor

Indoor, Outdoor

Output Power

10W

IP Rating

IP66

Hazardous Area Certification

No

Colour

Beige

Housing Material

ABS

Maximum Frequency Response

12.5kHz

Depth

185mm

Standards/Approvals

No

Width

176mm

Height

126mm

Minimum Frequency Response

315Hz

제외

COO (Country of Origin):
CN

RS PRO Horn Speaker, 10 W, ABS, IP66


When you need a powerful device for projecting sound, turn to this 10 W horn speaker from the trusted RS PRO range. Its sound pressure level of 105 dB makes it slightly louder than a motorcycle or a lawnmower, so it offers high volume output for large spaces.

The speaker comes with a swivel U-bracket for efficient wall mounting. It's housed in ABS (acrylonitrile butadiene styrene) casing for low heat and electricity conductivity and excellent impact resistance. With an IP66 rating, it's also resistant to dust and low-pressure water jets, so it's an effective choice for both indoor and outdoor applications. It has a frequency response range of 315 Hz to 12.5 kHz.

The horn speaker is suitable for use in a large conference room or concert venue. You can use it to project speeches or music, and it also acts as a subwoofer for bass reproduction.

Features and Benefits


• Horn speaker

• Minimum frequency response of 315 Hz

• Maximum frequency response of 12.5 kHz

• Sound pressure level of 105 dB

• Made of ABS (Acrylonitrile Butadiene Styrene)

• Height of 126 mm

• Width of 176 mm

• Depth of 185 mm

• Beige in colour

• Nominal rated power of 10 W

• For indoor and outdoor use

• IP66 rating for protection against dust and low-pressure water jets

RS PRO


RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

관련된 링크들