RS PRO 30W Beige Horn Horn Speaker 16 kHz, 250 Hz, IP66

Subtotal (1 unit)*

₩146,960.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 16일 부터 78 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩146,960.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
535-0243
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

Horn Horn Speaker

Sound Level

109dB

Output Power

30W

Indoor/Outdoor

Outdoor, Indoor

IP Rating

IP66

Hazardous Area Certification

No

Colour

Beige

Housing Material

ABS

Diameter

263mm

Depth

263mm

Maximum Frequency Response

16kHz

Height

209mm

Width

289mm

Standards/Approvals

No

Weight

2kg

Minimum Frequency Response

250Hz

제외

COO (Country of Origin):
CN

RS PRO Horn Speaker, 30 W, ABS, IP66


This horn speaker combines high sound output with durable construction. Thanks to outputs of 109 dB – the equivalent of a car horn or a live music concert – it's useful for projecting sound throughout a large building.

The speaker is housed in acrylonitrile butadiene styrene (ABS), which has excellent impact resistance and shock absorption. It's fitted with a swivel U-bracket for easy mounting. With a power rating of 30 W and a frequency response range of 250 Hz to 16 kHz, it powerfully picks up and projects sound with ease.

Part of the RS PRO range, this product has been tested for quality and durability. Its IP66 rating means it's protected against dust and low-pressure water jets, making it suitable for both indoor and outdoor use. High volume output makes this horn speaker useful for broadcasting music and speeches in buildings such as theatres and convention centres.

Features and Benefits


• Horn speaker

• Minimum frequency response of 250 Hz

• Maximum frequency response of 16 kHz

• Sound pressure level of 109 dB

• Made of ABS (acrylonitrile butadiene styrene)

• Beige in colour

• Height of 209 mm

• Width of 289 mm

• Depth of 263 mm

• Weight of 2 kg

• Nominal rated power of 30 W

• For indoor and outdoor use

• IP66 rating for protection against dust and low-pressure water jets

RS PRO


RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

관련된 링크들