RS PRO, 4W Full Range, 8 Ω

대량 구매 할인 받기

5개 더 담고 17% 할인 받기

View bulk pricing options

Subtotal (1 unit)*

₩10,800.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2027년 4월 06일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
절감
1 - 4₩10,800.00-
5 +₩8,900.0017%

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
231-8266
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

Speaker Driver

Impedance

8Ω

Frequency Type

Full Range

Output Power

4W

Driver Shape

Oval

Waterproof

No

Standards/Approvals

No

COO (Country of Origin):
CN

RS PRO Oval Speaker Driver, 2W nom, 4W max, 8Ω


Are you looking to deliver important information and alerts in large or public areas? This RS PRO round speaker driver is designed to provide clear and high-quality sound in varying environments.

This speaker driver is made from SPCC and the material is highly resilient, long-lasting and fit-for-purpose across a range of applications.

The product is designed to work effectively over a wide frequency range. It has a nominal power rating of 2 W and impedance of 8 Ω to provide consistent sound when in use. Use it in public address systems both inside and outdoors.

Features and Benefits


  • SPCC - Low Carbon Steel Cone

  • Nominal Rated Power 2 W

  • Oval driver shape

  • Full Range Frequency Type

  • RoHS compliant

  • Impedance of 8 Ω

  • Applications


    Speaker drivers work by transforming an electrical audio signal they receive into sound waves which is what we hear as the output and can be found in many different applications:

    Wireless speaker system

    Portable speakers

    TV Speakers

    Home theatres

    Hi-Fi systems

    Sound bars

    PA systems

    Headphones

    Telephones

    Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    관련된 링크들