Subtotal (1 unit)*
₩8,820.00
재고있음
- 추가로 2026년 10월 26일 부터 24 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩8,820.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 231-8267
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | Speaker Driver | |
| Impedance | 8Ω | |
| Frequency Type | Full Range | |
| Output Power | 2.5W | |
| Diameter | 50mm | |
| Driver Shape | Round | |
| Waterproof | No | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type Speaker Driver | ||
Impedance 8Ω | ||
Frequency Type Full Range | ||
Output Power 2.5W | ||
Diameter 50mm | ||
Driver Shape Round | ||
Waterproof No | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
RS PRO Round Speaker Driver, 2W nom, 2.5W max, 8Ω
Are you looking to deliver important information and alerts in large or public areas? This RS PRO round speaker driver is designed to provide clear and high-quality sound in varying environments.
This speaker driver is made from ABS and the material is highly resilient, long-lasting and fit-for-purpose across a range of applications.
The product is designed to work effectively over a wide frequency range. It has a nominal power rating of 2 W and impedance of 8 Ω to provide consistent sound when in use. Use it in public address systems both inside and outdoors.
Features and Benefits
Applications
Speaker drivers work by transforming an electrical audio signal they receive into sound waves which is what we hear as the output and can be found in many different applications:
Wireless speaker system
Portable speakers
TV Speakers
Home theatres
Hi-Fi systems
Sound bars
PA systems
Headphones
Telephones
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
관련된 링크들
- RS PRO 50 mm dia, 5W Full Range, 8 Ω
- RS PRO 58 mm dia, 8W Full Range, 4 Ω
- RS PRO 102 mm dia, 30W Full Range, 8 Ω
- RS PRO 100 mm dia, 20W Full Range, 4 Ω
- RS PRO 180 mm dia, 80W Full Range, 4 Ω
- RS PRO 87 mm dia Full Range, 8 Ω
- Visaton 50 mm dia, 1W Full Range, 8 Ω, 350 Hz 20 kHz
- Visaton 50 mm dia, 2W Full Range, 8 Ω, 250 Hz 10 kHz