GearWrench Combination Ratchet Spanner Nickel Chrome Plated, 460mm Overall 34 mm
- RS 제품 번호:
- 510-6434
- 제조사 부품 번호:
- 9134D
- 제조업체:
- GearWrench
Subtotal (1 unit)*
₩149,280.00
재고있음
- 2 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩149,280.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 510-6434
- 제조사 부품 번호:
- 9134D
- 제조업체:
- GearWrench
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | GearWrench | |
| Size | 34 mm | |
| Product Type | Combination Ratchet Spanner | |
| Unit of Measure | Metric | |
| Head Type | Ratchet | |
| Overall Length | 460mm | |
| Finish | Nickel Chrome Plated | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 GearWrench | ||
Size 34 mm | ||
Product Type Combination Ratchet Spanner | ||
Unit of Measure Metric | ||
Head Type Ratchet | ||
Overall Length 460mm | ||
Finish Nickel Chrome Plated | ||
Standards/Approvals No | ||
제외
- COO (Country of Origin):
- TW
GearWrench 9134D 34mm 72-Tooth 12 Point Ratcheting Combination Spanner
GEARWRENCH Original ratcheting wrenches combine the speed of a ratchet with the access and control of a wrench. They offer the ease of 5 degrees of movement to turn fasteners, versus 30 degrees on standard combination wrenches. The small ratcheting box end head design enables access to tight spots where a ratchet won't fit. The open end allows for easier access on tough to reach spots, making jobs go faster and easier. This set is a great addition to any mechanic tools collection.
Features and Benefits
72-tooth ratcheting box end needs a minimal 5° to move fasteners vs. 30° for standard wrenches
Off-corner loading design on box end provides better grip and reduces fastener rounding
Thin head and beam provide greater access in confined work areas
Size conveniently stamped on both ends of the beam for quick identification
Manufactured from alloy steel for better strength and longer tool life
Bright, full polish chrome finish easily wipes clean and resists corrosion
Meets or exceeds ASME and ANSI specifications
Fastener Size: 34 mm
Drive Type: 12 Point
Length Format: Standard
Tooth Count: 72
Finish: Full Polish Chrome
End B Offset Degrees: 0 °
End A Drive Type: Open End
End B Ratcheting Type: Standard
End A Fastener Size: 34mm
End B Fastener Size: 34mm
End B Drive Type: 12 Point
Material: Alloy Steel
Wrench Size (mm): 34mm
관련된 링크들
- GearWrench Combination Ratchet Spanner Nickel Chrome Plated, 426mm Overall 32 mm
- GearWrench Combination Ratchet Spanner Nickel Chrome Plated, 359mm Overall 27 mm
- GearWrench Combination Ratchet Spanner Nickel Chrome Plated, 402mm Overall 30 mm
- GearWrench Combination Ratchet Spanner Chrome, 19.7in Overall 36 mm
- GearWrench Combination Ratchet Spanner Chrome, 9.8in Overall 19 mm
- GearWrench Combination Ratchet Spanner Chrome, 25.4in Overall 46 mm
- Wera Combination Ratchet Spanner Nickel Chrome Plated, 144mm Overall 8 mm
- Wera Combination Ratchet Spanner Nickel Chrome Plated, 224mm Overall 17 mm